Vishay CRCW 47.5kΩ, 0603 (1608M) Thick Film SMD Resistor ±1% 0.1W

Номер на артикул на RS: 169-4401Марка: Vishay№ по каталога на производителя: CRCW060347K5FKEA
brand-logo

Технически документи

Спецификации

Brand

Vishay

Resistance

47.5kΩ

Technology

Thick Film

Package/Case

0603 (1608M)

Tolerance

±1%

Power Rating

0.1W

Temperature Coefficient

±100ppm/°C

Automotive Standard

AEC-Q200

Series

CRCW

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

Детайли за продукта

0603 CRCW Series Surface Mount Fixed Resistor - 1% (Paper T/R) (10kΩ to 10MΩ)

From Vishay, the CRCW series consists of surface mount thick film resistors. These SMD resistors are constructed from a high quality ceramic with a metal glaze. With pure tin plated solder contacts, you can use soldering processes that either contain lead or are lead-free.

Features and benefits:

0603 package size.
Available with resistance values ranging from 0 Ω to 10 MΩ.
Protective overglaze.
Excellent stability (ΔR/R ≤ 1 % for 1000h at +70 °C).
Wide operating temperature range of -55°C to +155°C.
±1% tolerance.

Applications:

These SMD resistors are suited to a wide range of applications include telecommunication equipment, cameras and computers.

With an AEC-Q200 qualification, these SMD resistors are also suitable for automotive applications.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Vishay CRCW 47.5kΩ, 0603 (1608M) Thick Film SMD Resistor ±1% 0.1W
€ 0,027Each (Supplied on a Reel) (ex VAT)
RS PRO 47.5kΩ, 0603 (1608M) Thick Film SMD Resistor ±1% 0.1W
€ 0,002Each (On a Reel of 5000) (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 35,06

€ 0,007 Each (On a Reel of 5000) (ex VAT)

Vishay CRCW 47.5kΩ, 0603 (1608M) Thick Film SMD Resistor ±1% 0.1W

€ 35,06

€ 0,007 Each (On a Reel of 5000) (ex VAT)

Vishay CRCW 47.5kΩ, 0603 (1608M) Thick Film SMD Resistor ±1% 0.1W
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Vishay CRCW 47.5kΩ, 0603 (1608M) Thick Film SMD Resistor ±1% 0.1W
€ 0,027Each (Supplied on a Reel) (ex VAT)
RS PRO 47.5kΩ, 0603 (1608M) Thick Film SMD Resistor ±1% 0.1W
€ 0,002Each (On a Reel of 5000) (ex VAT)

Технически документи

Спецификации

Brand

Vishay

Resistance

47.5kΩ

Technology

Thick Film

Package/Case

0603 (1608M)

Tolerance

±1%

Power Rating

0.1W

Temperature Coefficient

±100ppm/°C

Automotive Standard

AEC-Q200

Series

CRCW

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

Детайли за продукта

0603 CRCW Series Surface Mount Fixed Resistor - 1% (Paper T/R) (10kΩ to 10MΩ)

From Vishay, the CRCW series consists of surface mount thick film resistors. These SMD resistors are constructed from a high quality ceramic with a metal glaze. With pure tin plated solder contacts, you can use soldering processes that either contain lead or are lead-free.

Features and benefits:

0603 package size.
Available with resistance values ranging from 0 Ω to 10 MΩ.
Protective overglaze.
Excellent stability (ΔR/R ≤ 1 % for 1000h at +70 °C).
Wide operating temperature range of -55°C to +155°C.
±1% tolerance.

Applications:

These SMD resistors are suited to a wide range of applications include telecommunication equipment, cameras and computers.

With an AEC-Q200 qualification, these SMD resistors are also suitable for automotive applications.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Vishay CRCW 47.5kΩ, 0603 (1608M) Thick Film SMD Resistor ±1% 0.1W
€ 0,027Each (Supplied on a Reel) (ex VAT)
RS PRO 47.5kΩ, 0603 (1608M) Thick Film SMD Resistor ±1% 0.1W
€ 0,002Each (On a Reel of 5000) (ex VAT)