Технически документи
Спецификации
Brand
VishayResistance
2MΩ
Technology
Thick Film
Package/Case
0603 (1608M)
Tolerance
±1%
Power Rating
0.1W
Temperature Coefficient
±100ppm/°C
Automotive Standard
AEC-Q200
Series
CRCW
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+155°C
Детайли за продукта
0603 CRCW Series Surface Mount Fixed Resistor - 1% (Paper T/R) (10kΩ to 10MΩ)
From Vishay, the CRCW series consists of surface mount thick film resistors. These SMD resistors are constructed from a high quality ceramic with a metal glaze. With pure tin plated solder contacts, you can use soldering processes that either contain lead or are lead-free.
Features and benefits:
0603 package size.
Available with resistance values ranging from 0 Ω to 10 MΩ.
Protective overglaze.
Excellent stability (ΔR/R ≤ 1 % for 1000h at +70 °C).
Wide operating temperature range of -55°C to +155°C.
±1% tolerance.
Applications:
These SMD resistors are suited to a wide range of applications include telecommunication equipment, cameras and computers.
With an AEC-Q200 qualification, these SMD resistors are also suitable for automotive applications.
€ 35,06
€ 0,007 Each (On a Reel of 5000) (ex VAT)
5000
€ 35,06
€ 0,007 Each (On a Reel of 5000) (ex VAT)
5000
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Ролка |
---|---|---|
5000 - 5000 | € 0,007 | € 35,06 |
10000 - 20000 | € 0,007 | € 35,06 |
25000 - 45000 | € 0,007 | € 35,06 |
50000 - 120000 | € 0,007 | € 35,06 |
125000+ | € 0,006 | € 29,22 |
Технически документи
Спецификации
Brand
VishayResistance
2MΩ
Technology
Thick Film
Package/Case
0603 (1608M)
Tolerance
±1%
Power Rating
0.1W
Temperature Coefficient
±100ppm/°C
Automotive Standard
AEC-Q200
Series
CRCW
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+155°C
Детайли за продукта
0603 CRCW Series Surface Mount Fixed Resistor - 1% (Paper T/R) (10kΩ to 10MΩ)
From Vishay, the CRCW series consists of surface mount thick film resistors. These SMD resistors are constructed from a high quality ceramic with a metal glaze. With pure tin plated solder contacts, you can use soldering processes that either contain lead or are lead-free.
Features and benefits:
0603 package size.
Available with resistance values ranging from 0 Ω to 10 MΩ.
Protective overglaze.
Excellent stability (ΔR/R ≤ 1 % for 1000h at +70 °C).
Wide operating temperature range of -55°C to +155°C.
±1% tolerance.
Applications:
These SMD resistors are suited to a wide range of applications include telecommunication equipment, cameras and computers.
With an AEC-Q200 qualification, these SMD resistors are also suitable for automotive applications.