Технически документи
Спецификации
Brand
VishayResistance
0Ω
Technology
Thick Film
Package/Case
0603 (1608M)
Tolerance
±0%
Power Rating
0.25W
Temperature Coefficient
±100ppm/K
Automotive Standard
AEC-Q200
Series
CRCW
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+155°C
Страна на произход
Israel
Детайли за продукта
0603 CRCW High Power Thick Film Chip Resistors
The CRCW series of resistors from Vishay are a standard, thick film surface mount (SMD) resistor boasting excellent pulse load capacity. The 0603 package is just 0.45mm thick and features a metal glaze over a high quality ceramic body. Enhanced power rating and reliable stability of ΔR/R ≤ 1 % for 1000h at 70 °C make the CRCW series of SMD resistors excellent for a multitude of applications.
Features and Benefits
Excellent pulse load capability
Enhanced power rating
Double side printed resistor element
Metal glaze on high quality ceramic
Protective over glaze
Excellent stability (ΔR/R ≤ 1 % for 1000h at 70 °C)
Lead (Pb)-free solder contacts on Ni barrier layer
Pure tin plating provides compatibility with lead (Pb)-free and lead containing soldering processes
€ 4,09
€ 0,016 Each (Supplied on a Reel) (ex VAT)
Производствен пакет (Ролка)
250
€ 4,09
€ 0,016 Each (Supplied on a Reel) (ex VAT)
Производствен пакет (Ролка)
250
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Ролка |
---|---|---|
250 - 600 | € 0,016 | € 0,41 |
625 - 1225 | € 0,014 | € 0,35 |
1250 - 2475 | € 0,014 | € 0,35 |
2500+ | € 0,013 | € 0,32 |
Технически документи
Спецификации
Brand
VishayResistance
0Ω
Technology
Thick Film
Package/Case
0603 (1608M)
Tolerance
±0%
Power Rating
0.25W
Temperature Coefficient
±100ppm/K
Automotive Standard
AEC-Q200
Series
CRCW
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+155°C
Страна на произход
Israel
Детайли за продукта
0603 CRCW High Power Thick Film Chip Resistors
The CRCW series of resistors from Vishay are a standard, thick film surface mount (SMD) resistor boasting excellent pulse load capacity. The 0603 package is just 0.45mm thick and features a metal glaze over a high quality ceramic body. Enhanced power rating and reliable stability of ΔR/R ≤ 1 % for 1000h at 70 °C make the CRCW series of SMD resistors excellent for a multitude of applications.
Features and Benefits
Excellent pulse load capability
Enhanced power rating
Double side printed resistor element
Metal glaze on high quality ceramic
Protective over glaze
Excellent stability (ΔR/R ≤ 1 % for 1000h at 70 °C)
Lead (Pb)-free solder contacts on Ni barrier layer
Pure tin plating provides compatibility with lead (Pb)-free and lead containing soldering processes