Vishay 4.7Ω Metal Film Resistor 2W ±1% CPF24R7000FKE14

Номер на артикул на RS: 850-5562Марка: Vishay№ по каталога на производителя: CPF24R7000FKE14
brand-logo

Технически документи

Спецификации

Brand

Vishay

Resistance

4.7Ω

Power Rating

2W

Tolerance

±1%

Technology

Metal Film

Series

CPF

Maximum Operating Temperature

+230°C

Temperature Coefficient

±100ppm/°C

Minimum Operating Temperature

-65°C

Страна на произход

United States

Детайли за продукта

CPF Series 1W - 3W

Metal Film Resistors, Axial, Industrial Power, Precision, Flameproof

Features

- High power rating, small size
- Flameproof, high temperature silicone coating
- Special filming and coating processes
- Excellent high frequency characteristics
- Low noise
- Low voltage coefficient

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 11,55

€ 11,55 Всеки (ex VAT)

Vishay 4.7Ω Metal Film Resistor 2W ±1% CPF24R7000FKE14

€ 11,55

€ 11,55 Всеки (ex VAT)

Vishay 4.7Ω Metal Film Resistor 2W ±1% CPF24R7000FKE14
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 11,55
5 - 9€ 7,50
10 - 24€ 5,78
25 - 49€ 5,20
50+€ 4,64

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

Vishay

Resistance

4.7Ω

Power Rating

2W

Tolerance

±1%

Technology

Metal Film

Series

CPF

Maximum Operating Temperature

+230°C

Temperature Coefficient

±100ppm/°C

Minimum Operating Temperature

-65°C

Страна на произход

United States

Детайли за продукта

CPF Series 1W - 3W

Metal Film Resistors, Axial, Industrial Power, Precision, Flameproof

Features

- High power rating, small size
- Flameproof, high temperature silicone coating
- Special filming and coating processes
- Excellent high frequency characteristics
- Low noise
- Low voltage coefficient

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more