Технически документи
Спецификации
Brand
VishayMounting Type
Through Hole
Output Device
Transistor
Maximum Forward Voltage
1.6V
Number of Channels
4
Number of Pins
16
Package Type
PDIP
Input Current Type
DC
Typical Rise Time
3µs
Maximum Input Current
60 mA
Isolation Voltage
5.3 kVrms
Maximum Current Transfer Ratio
600%
Typical Fall Time
4.7µs
Minimum Current Transfer Ratio
50%
Series
CNY
Детайли за продукта
Optocoupler, Transistor Output, CNY Series, Vishay Semiconductor
Optocouplers, Vishay Semiconductor
€ 15,95
€ 0,638 Each (In a Tube of 25) (ex VAT)
25
€ 15,95
€ 0,638 Each (In a Tube of 25) (ex VAT)
25
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Тръба |
---|---|---|
25 - 100 | € 0,638 | € 15,95 |
125 - 225 | € 0,594 | € 14,86 |
250 - 600 | € 0,549 | € 13,73 |
625 - 1225 | € 0,498 | € 12,46 |
1250+ | € 0,46 | € 11,50 |
Технически документи
Спецификации
Brand
VishayMounting Type
Through Hole
Output Device
Transistor
Maximum Forward Voltage
1.6V
Number of Channels
4
Number of Pins
16
Package Type
PDIP
Input Current Type
DC
Typical Rise Time
3µs
Maximum Input Current
60 mA
Isolation Voltage
5.3 kVrms
Maximum Current Transfer Ratio
600%
Typical Fall Time
4.7µs
Minimum Current Transfer Ratio
50%
Series
CNY
Детайли за продукта