Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Vishay, 75V Zener Diode ± 2% 1.3 W SMT 2-Pin DO-41 (DO-204AL)

Номер на артикул на RS: 180-8247Марка: Vishay№ по каталога на производителя: BZX85C75-TAP
brand-logo
Преглед на всички в Ценерови диоди

Технически документи

Спецификации

Brand

Vishay

Diode Configuration

Single

Nominal Zener Voltage

75V

Mounting Type

Surface Mount

Maximum Power Dissipation

1.3 W

Package Type

DO-41 (DO-204AL)

Zener Type

Silicon Planar

Zener Voltage Tolerance

± 2%

Pin Count

2

Страна на произход

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 243,64

€ 0,049 Each (Supplied as a Tape) (ex VAT)

Vishay, 75V Zener Diode ± 2% 1.3 W SMT 2-Pin DO-41 (DO-204AL)

€ 243,64

€ 0,049 Each (Supplied as a Tape) (ex VAT)

Vishay, 75V Zener Diode ± 2% 1.3 W SMT 2-Pin DO-41 (DO-204AL)
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Лента
5000 - 5000€ 0,049€ 243,64
10000+€ 0,046€ 231,76

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

Vishay

Diode Configuration

Single

Nominal Zener Voltage

75V

Mounting Type

Surface Mount

Maximum Power Dissipation

1.3 W

Package Type

DO-41 (DO-204AL)

Zener Type

Silicon Planar

Zener Voltage Tolerance

± 2%

Pin Count

2

Страна на произход

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more