Vishay, 12V Zener Diode 5% 1.3 W Through Hole 2-Pin DO-41

Номер на артикул на RS: 918-9519Марка: Vishay№ по каталога на производителя: BZX85C12-TAP
brand-logo
Преглед на всички в Ценерови диоди

Технически документи

Спецификации

Brand

Vishay

Diode Configuration

Single

Nominal Zener Voltage

12V

Number of Elements per Chip

1

Mounting Type

Through Hole

Maximum Power Dissipation

1.3 W

Package Type

DO-41

Zener Type

Voltage Regulator

Zener Voltage Tolerance

5%

Pin Count

2

Test Current

20mA

Maximum Zener Impedance

Maximum Reverse Leakage Current

500nA

Dimensions

2.5 (Dia.) x 4.1mm

Typical Voltage Temperature Coefficient

0.045 %/°C, 0.085%/°C

Maximum Operating Temperature

+175 °C

Страна на произход

China

Детайли за продукта

Zener Diodes 1.3W, BZX85 Series, Vishay Semiconductor

Silicon planar power Zener diodes
Applications in stabilising and clipping circuits with high power rating

Zener Diodes, Vishay Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Vishay, 12V Zener Diode 2% 1.3 W Through Hole 2-Pin DO-41
€ 0,059Each (On a Reel of 5000) (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 190,74

€ 0,038 Each (On a Reel of 5000) (ex VAT)

Vishay, 12V Zener Diode 5% 1.3 W Through Hole 2-Pin DO-41

€ 190,74

€ 0,038 Each (On a Reel of 5000) (ex VAT)

Vishay, 12V Zener Diode 5% 1.3 W Through Hole 2-Pin DO-41
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Ролка
5000 - 5000€ 0,038€ 190,74
10000+€ 0,037€ 184,96

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Vishay, 12V Zener Diode 2% 1.3 W Through Hole 2-Pin DO-41
€ 0,059Each (On a Reel of 5000) (ex VAT)

Технически документи

Спецификации

Brand

Vishay

Diode Configuration

Single

Nominal Zener Voltage

12V

Number of Elements per Chip

1

Mounting Type

Through Hole

Maximum Power Dissipation

1.3 W

Package Type

DO-41

Zener Type

Voltage Regulator

Zener Voltage Tolerance

5%

Pin Count

2

Test Current

20mA

Maximum Zener Impedance

Maximum Reverse Leakage Current

500nA

Dimensions

2.5 (Dia.) x 4.1mm

Typical Voltage Temperature Coefficient

0.045 %/°C, 0.085%/°C

Maximum Operating Temperature

+175 °C

Страна на произход

China

Детайли за продукта

Zener Diodes 1.3W, BZX85 Series, Vishay Semiconductor

Silicon planar power Zener diodes
Applications in stabilising and clipping circuits with high power rating

Zener Diodes, Vishay Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Vishay, 12V Zener Diode 2% 1.3 W Through Hole 2-Pin DO-41
€ 0,059Each (On a Reel of 5000) (ex VAT)