Vishay, 43V Zener Diode 2% 1.3 W SMT 2-Pin DO-41

Номер на артикул на RS: 812-8709Марка: Vishay№ по каталога на производителя: BZX85B43-TR
brand-logo
Преглед на всички в Ценерови диоди

Технически документи

Спецификации

Brand

Vishay

Diode Configuration

Single

Nominal Zener Voltage

43V

Number of Elements per Chip

1

Mounting Type

Surface Mount

Maximum Power Dissipation

1.3 W

Package Type

DO-41

Zener Type

General Purpose

Zener Voltage Tolerance

2%

Pin Count

2

Test Current

6mA

Maximum Zener Impedance

50Ω

Maximum Reverse Leakage Current

500nA

Dimensions

2.6 (Dia.) x 4.1mm

Maximum Operating Temperature

+175 °C

Typical Voltage Temperature Coefficient

0.095%/°C

Страна на произход

China

Детайли за продукта

Zener Diodes 1.3W, BZX85 Series, Vishay Semiconductor

Silicon planar power Zener diodes
Applications in stabilising and clipping circuits with high power rating

Zener Diodes, Vishay Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 11,33

€ 0,057 Each (In a Pack of 200) (ex VAT)

Vishay, 43V Zener Diode 2% 1.3 W SMT 2-Pin DO-41
Изберете тип опаковка

€ 11,33

€ 0,057 Each (In a Pack of 200) (ex VAT)

Vishay, 43V Zener Diode 2% 1.3 W SMT 2-Pin DO-41
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Опаковка
200 - 200€ 0,057€ 11,33
400 - 800€ 0,054€ 10,87
1000 - 1800€ 0,051€ 10,17
2000 - 4800€ 0,049€ 9,71
5000+€ 0,045€ 9,02

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

Vishay

Diode Configuration

Single

Nominal Zener Voltage

43V

Number of Elements per Chip

1

Mounting Type

Surface Mount

Maximum Power Dissipation

1.3 W

Package Type

DO-41

Zener Type

General Purpose

Zener Voltage Tolerance

2%

Pin Count

2

Test Current

6mA

Maximum Zener Impedance

50Ω

Maximum Reverse Leakage Current

500nA

Dimensions

2.6 (Dia.) x 4.1mm

Maximum Operating Temperature

+175 °C

Typical Voltage Temperature Coefficient

0.095%/°C

Страна на произход

China

Детайли за продукта

Zener Diodes 1.3W, BZX85 Series, Vishay Semiconductor

Silicon planar power Zener diodes
Applications in stabilising and clipping circuits with high power rating

Zener Diodes, Vishay Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more