Технически документи
Спецификации
Brand
VishayDiode Configuration
Single
Nominal Zener Voltage
18V
Number of Elements per Chip
1
Mounting Type
Through Hole
Maximum Power Dissipation
1.3 W
Package Type
DO-41
Zener Type
General Purpose
Zener Voltage Tolerance
2%
Pin Count
2
Test Current
15mA
Maximum Zener Impedance
20Ω
Maximum Reverse Leakage Current
500nA
Dimensions
2.6 (Dia.) x 4.1mm
Maximum Operating Temperature
+175 °C
Typical Voltage Temperature Coefficient
0.09%/°C
Страна на произход
China
Детайли за продукта
Zener Diodes 1.3W, BZX85 Series, Vishay Semiconductor
Silicon planar power Zener diodes
Applications in stabilising and clipping circuits with high power rating
Zener Diodes, Vishay Semiconductor
€ 23,84
€ 0,06 Each (Supplied on a Reel) (ex VAT)
Производствен пакет (Ролка)
400
€ 23,84
€ 0,06 Each (Supplied on a Reel) (ex VAT)
Производствен пакет (Ролка)
400
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Ролка |
---|---|---|
400 - 800 | € 0,06 | € 11,92 |
1000 - 1800 | € 0,05 | € 10,05 |
2000 - 4800 | € 0,04 | € 7,95 |
5000+ | € 0,039 | € 7,71 |
Технически документи
Спецификации
Brand
VishayDiode Configuration
Single
Nominal Zener Voltage
18V
Number of Elements per Chip
1
Mounting Type
Through Hole
Maximum Power Dissipation
1.3 W
Package Type
DO-41
Zener Type
General Purpose
Zener Voltage Tolerance
2%
Pin Count
2
Test Current
15mA
Maximum Zener Impedance
20Ω
Maximum Reverse Leakage Current
500nA
Dimensions
2.6 (Dia.) x 4.1mm
Maximum Operating Temperature
+175 °C
Typical Voltage Temperature Coefficient
0.09%/°C
Страна на произход
China
Детайли за продукта
Zener Diodes 1.3W, BZX85 Series, Vishay Semiconductor
Silicon planar power Zener diodes
Applications in stabilising and clipping circuits with high power rating