Технически документи
Спецификации
Brand
VishayDiode Configuration
Single
Nominal Zener Voltage
100V
Number of Elements per Chip
1
Mounting Type
Through Hole
Maximum Power Dissipation
1.3 W
Package Type
DO-41
Zener Type
General Purpose
Zener Voltage Tolerance
2%
Pin Count
2
Test Current
2.7mA
Maximum Zener Impedance
350Ω
Maximum Reverse Leakage Current
500nA
Dimensions
2.6 (Dia.) x 4.1mm
Typical Voltage Temperature Coefficient
0.095%/°C
Maximum Operating Temperature
+175 °C
Страна на произход
China
Детайли за продукта
Zener Diodes 1.3W, BZX85 Series, Vishay Semiconductor
Silicon planar power Zener diodes
Applications in stabilising and clipping circuits with high power rating
Zener Diodes, Vishay Semiconductor
€ 8,68
€ 0,087 Each (In a Pack of 100) (ex VAT)
Стандарт
100
€ 8,68
€ 0,087 Each (In a Pack of 100) (ex VAT)
Стандарт
100
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Опаковка |
---|---|---|
100 - 900 | € 0,087 | € 8,68 |
1000 - 2400 | € 0,086 | € 8,56 |
2500 - 4900 | € 0,057 | € 5,70 |
5000 - 9900 | € 0,049 | € 4,87 |
10000+ | € 0,048 | € 4,75 |
Технически документи
Спецификации
Brand
VishayDiode Configuration
Single
Nominal Zener Voltage
100V
Number of Elements per Chip
1
Mounting Type
Through Hole
Maximum Power Dissipation
1.3 W
Package Type
DO-41
Zener Type
General Purpose
Zener Voltage Tolerance
2%
Pin Count
2
Test Current
2.7mA
Maximum Zener Impedance
350Ω
Maximum Reverse Leakage Current
500nA
Dimensions
2.6 (Dia.) x 4.1mm
Typical Voltage Temperature Coefficient
0.095%/°C
Maximum Operating Temperature
+175 °C
Страна на произход
China
Детайли за продукта
Zener Diodes 1.3W, BZX85 Series, Vishay Semiconductor
Silicon planar power Zener diodes
Applications in stabilising and clipping circuits with high power rating