Vishay, 8.2V Zener Diode 5% 300 mW SMT 3-Pin SOT-23

Номер на артикул на RS: 710-4266Марка: Vishay№ по каталога на производителя: BZX84C8V2-E3-08
brand-logo
Преглед на всички в Ценерови диоди

Технически документи

Спецификации

Brand

Vishay

Diode Configuration

Single

Nominal Zener Voltage

8.2V

Number of Elements per Chip

1

Mounting Type

Surface Mount

Maximum Power Dissipation

300 mW

Package Type

SOT-23

Zener Voltage Tolerance

5%

Pin Count

3

Test Current

5mA

Maximum Zener Impedance

15Ω

Maximum Reverse Leakage Current

700nA

Dimensions

3.1 x 1.43 x 1.05mm

Maximum Operating Temperature

+150 °C

Typical Voltage Temperature Coefficient

0.055%/°C

Minimum Operating Temperature

-65 °C

Детайли за продукта

Zener Diodes 300mW, BZX84 Series, Vishay Semiconductor

Zener Voltage Tolerance of 2% (BZX84B) and approx. 5% (BZX84C)
Surface Mount case: SOT-23

Zener Diodes, Vishay Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 4,05

€ 0,04 Each (In a Pack of 100) (ex VAT)

Vishay, 8.2V Zener Diode 5% 300 mW SMT 3-Pin SOT-23
Изберете тип опаковка

€ 4,05

€ 0,04 Each (In a Pack of 100) (ex VAT)

Vishay, 8.2V Zener Diode 5% 300 mW SMT 3-Pin SOT-23

Информацията за складовите наличности временно не е налична.

Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

количествоЕдинична ценаPer Опаковка
100 - 900€ 0,04€ 4,05
1000 - 2400€ 0,028€ 2,77
2500 - 4900€ 0,021€ 2,08
5000 - 9900€ 0,017€ 1,73
10000+€ 0,016€ 1,62

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

Vishay

Diode Configuration

Single

Nominal Zener Voltage

8.2V

Number of Elements per Chip

1

Mounting Type

Surface Mount

Maximum Power Dissipation

300 mW

Package Type

SOT-23

Zener Voltage Tolerance

5%

Pin Count

3

Test Current

5mA

Maximum Zener Impedance

15Ω

Maximum Reverse Leakage Current

700nA

Dimensions

3.1 x 1.43 x 1.05mm

Maximum Operating Temperature

+150 °C

Typical Voltage Temperature Coefficient

0.055%/°C

Minimum Operating Temperature

-65 °C

Детайли за продукта

Zener Diodes 300mW, BZX84 Series, Vishay Semiconductor

Zener Voltage Tolerance of 2% (BZX84B) and approx. 5% (BZX84C)
Surface Mount case: SOT-23

Zener Diodes, Vishay Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more