Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Vishay, 5.1V Zener Diode 5% 300 mW SMT 3-Pin SOT-23

Номер на артикул на RS: 699-7812Марка: Vishay№ по каталога на производителя: BZX84C5V1-V-GS08
brand-logo
Преглед на всички в Ценерови диоди

Технически документи

Спецификации

Brand

Vishay

Diode Configuration

Single

Nominal Zener Voltage

5.1V

Number of Elements per Chip

1

Mounting Type

Surface Mount

Maximum Power Dissipation

300 mW

Package Type

SOT-23

Zener Type

Voltage Regulator

Zener Voltage Tolerance

5%

Pin Count

3

Test Current

1mA

Maximum Zener Impedance

480Ω

Maximum Reverse Leakage Current

2µA

Dimensions

3.1 x 1.43 x 1.05mm

Typical Voltage Temperature Coefficient

-3 mV/°C, 4 mV/°C

Maximum Operating Temperature

+150 °C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Nexperia, 5.1V Zener Diode 5% 250 mW SMT 3-Pin SOT-23
€ 0,061Each (Supplied on a Reel) (ex VAT)
Информацията за складовите наличности временно не е налична.

P.O.A.

Each (In a Pack of 250) (ex VAT)

Vishay, 5.1V Zener Diode 5% 300 mW SMT 3-Pin SOT-23

P.O.A.

Each (In a Pack of 250) (ex VAT)

Vishay, 5.1V Zener Diode 5% 300 mW SMT 3-Pin SOT-23
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Nexperia, 5.1V Zener Diode 5% 250 mW SMT 3-Pin SOT-23
€ 0,061Each (Supplied on a Reel) (ex VAT)

Технически документи

Спецификации

Brand

Vishay

Diode Configuration

Single

Nominal Zener Voltage

5.1V

Number of Elements per Chip

1

Mounting Type

Surface Mount

Maximum Power Dissipation

300 mW

Package Type

SOT-23

Zener Type

Voltage Regulator

Zener Voltage Tolerance

5%

Pin Count

3

Test Current

1mA

Maximum Zener Impedance

480Ω

Maximum Reverse Leakage Current

2µA

Dimensions

3.1 x 1.43 x 1.05mm

Typical Voltage Temperature Coefficient

-3 mV/°C, 4 mV/°C

Maximum Operating Temperature

+150 °C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Nexperia, 5.1V Zener Diode 5% 250 mW SMT 3-Pin SOT-23
€ 0,061Each (Supplied on a Reel) (ex VAT)