Технически документи
Спецификации
Brand
VishayDiode Configuration
Single
Nominal Zener Voltage
56V
Mounting Type
Surface Mount
Number of Elements per Chip
1
Maximum Power Dissipation
300 mW
Package Type
SOT-23
Zener Type
General Purpose
Zener Voltage Tolerance
5%
Pin Count
3
Test Current
2mA
Maximum Zener Impedance
200Ω
Maximum Reverse Leakage Current
50nA
Dimensions
3.1 x 1.43 x 1.05mm
Maximum Operating Temperature
+150 °C
Minimum Operating Temperature
-55 °C
Страна на произход
China
Детайли за продукта
Zener Diodes 300mW, BZX84 Series, Vishay Semiconductor
Zener Voltage Tolerance of 2% (BZX84B) and approx. 5% (BZX84C)
Surface Mount case: SOT-23
Zener Diodes, Vishay Semiconductor
€ 21,92
€ 0,018 Each (Supplied on a Reel) (ex VAT)
Производствен пакет (Ролка)
1250
€ 21,92
€ 0,018 Each (Supplied on a Reel) (ex VAT)
Производствен пакет (Ролка)
1250
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Ролка |
---|---|---|
1250 - 2250 | € 0,018 | € 4,38 |
2500 - 6000 | € 0,016 | € 4,09 |
6250 - 12250 | € 0,016 | € 4,09 |
12500+ | € 0,016 | € 4,09 |
Технически документи
Спецификации
Brand
VishayDiode Configuration
Single
Nominal Zener Voltage
56V
Mounting Type
Surface Mount
Number of Elements per Chip
1
Maximum Power Dissipation
300 mW
Package Type
SOT-23
Zener Type
General Purpose
Zener Voltage Tolerance
5%
Pin Count
3
Test Current
2mA
Maximum Zener Impedance
200Ω
Maximum Reverse Leakage Current
50nA
Dimensions
3.1 x 1.43 x 1.05mm
Maximum Operating Temperature
+150 °C
Minimum Operating Temperature
-55 °C
Страна на произход
China
Детайли за продукта
Zener Diodes 300mW, BZX84 Series, Vishay Semiconductor
Zener Voltage Tolerance of 2% (BZX84B) and approx. 5% (BZX84C)
Surface Mount case: SOT-23