Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Vishay, 2.2V Zener Diode ±5% 200 mW SMT 2-Pin SOD-523

Номер на артикул на RS: 233-0878Марка: Vishay№ по каталога на производителя: BZX584C2V2-HG3-08
brand-logo
Преглед на всички в Ценерови диоди

Технически документи

Спецификации

Brand

Vishay

Diode Configuration

Single

Nominal Zener Voltage

2.2V

Mounting Type

Surface Mount

Number of Elements per Chip

1

Maximum Power Dissipation

200 mW

Package Type

SOD-523

Zener Type

Small Signal

Zener Voltage Tolerance

±5%

Pin Count

2

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 3,95

€ 0,158 Each (In a Pack of 25) (ex VAT)

Vishay, 2.2V Zener Diode ±5% 200 mW SMT 2-Pin SOD-523
Изберете тип опаковка

€ 3,95

€ 0,158 Each (In a Pack of 25) (ex VAT)

Vishay, 2.2V Zener Diode ±5% 200 mW SMT 2-Pin SOD-523
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Опаковка
25 - 225€ 0,158€ 3,95
250 - 600€ 0,15€ 3,74
625 - 1225€ 0,08€ 1,99
1250 - 2475€ 0,071€ 1,78
2500+€ 0,048€ 1,19

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

Vishay

Diode Configuration

Single

Nominal Zener Voltage

2.2V

Mounting Type

Surface Mount

Number of Elements per Chip

1

Maximum Power Dissipation

200 mW

Package Type

SOD-523

Zener Type

Small Signal

Zener Voltage Tolerance

±5%

Pin Count

2

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more