Технически документи
Спецификации
Brand
VishayDiode Configuration
Single
Nominal Zener Voltage
6.8V
Number of Elements per Chip
1
Mounting Type
Through Hole
Maximum Power Dissipation
500 mW
Package Type
DO-35
Zener Type
Voltage Regulator
Zener Voltage Tolerance
6%
Pin Count
2
Test Current
5mA
Maximum Zener Impedance
8Ω
Maximum Reverse Leakage Current
100nA
Dimensions
3.9 x 1.7 x 1.7mm
Minimum Operating Temperature
-65 °C
Maximum Operating Temperature
+175 °C
Typical Voltage Temperature Coefficient
0.05%/°C
Детайли за продукта
Zener Diodes 500mW, BZX55C Series, Vishay Semiconductor
Small Signal Zener Diodes
Very sharp reverse characteristic
Low reverse current level
Very high stability
Low noise
AEC-Q101 qualified
Zener Diodes, Vishay Semiconductor
€ 27,46
€ 0,022 Each (Supplied as a Tape) (ex VAT)
Производствен пакет (Лента)
1250
€ 27,46
€ 0,022 Each (Supplied as a Tape) (ex VAT)
Информацията за складовите наличности временно не е налична.
Производствен пакет (Лента)
1250
Информацията за складовите наличности временно не е налична.
количество | Единична цена | Per Лента |
---|---|---|
1250 - 2250 | € 0,022 | € 5,49 |
2500 - 6000 | € 0,018 | € 4,62 |
6250 - 12250 | € 0,015 | € 3,76 |
12500+ | € 0,013 | € 3,18 |
Технически документи
Спецификации
Brand
VishayDiode Configuration
Single
Nominal Zener Voltage
6.8V
Number of Elements per Chip
1
Mounting Type
Through Hole
Maximum Power Dissipation
500 mW
Package Type
DO-35
Zener Type
Voltage Regulator
Zener Voltage Tolerance
6%
Pin Count
2
Test Current
5mA
Maximum Zener Impedance
8Ω
Maximum Reverse Leakage Current
100nA
Dimensions
3.9 x 1.7 x 1.7mm
Minimum Operating Temperature
-65 °C
Maximum Operating Temperature
+175 °C
Typical Voltage Temperature Coefficient
0.05%/°C
Детайли за продукта
Zener Diodes 500mW, BZX55C Series, Vishay Semiconductor
Small Signal Zener Diodes
Very sharp reverse characteristic
Low reverse current level
Very high stability
Low noise
AEC-Q101 qualified