Технически документи
Спецификации
Brand
VishayDiode Configuration
Single
Nominal Zener Voltage
30V
Number of Elements per Chip
1
Mounting Type
Through Hole
Maximum Power Dissipation
500 mW
Package Type
DO-35
Zener Type
Voltage Regulator
Zener Voltage Tolerance
2%
Pin Count
2
Test Current
5mA
Maximum Zener Impedance
80Ω
Maximum Reverse Leakage Current
2µA
Dimensions
1.7 (Dia.) x 3.9mm
Maximum Operating Temperature
+175 °C
Typical Voltage Temperature Coefficient
0.12%/K
Страна на произход
China
Детайли за продукта
Zener Diodes 500mW, BZX55B Series, Vishay Semiconductor
Zener Diodes, Vishay Semiconductor
€ 8,38
€ 0,034 Each (In a Pack of 250) (ex VAT)
Стандарт
250
€ 8,38
€ 0,034 Each (In a Pack of 250) (ex VAT)
Стандарт
250
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Опаковка |
---|---|---|
250 - 1000 | € 0,034 | € 8,38 |
1250 - 2250 | € 0,016 | € 4,05 |
2500 - 6000 | € 0,015 | € 3,76 |
6250 - 12250 | € 0,014 | € 3,47 |
12500+ | € 0,013 | € 3,18 |
Технически документи
Спецификации
Brand
VishayDiode Configuration
Single
Nominal Zener Voltage
30V
Number of Elements per Chip
1
Mounting Type
Through Hole
Maximum Power Dissipation
500 mW
Package Type
DO-35
Zener Type
Voltage Regulator
Zener Voltage Tolerance
2%
Pin Count
2
Test Current
5mA
Maximum Zener Impedance
80Ω
Maximum Reverse Leakage Current
2µA
Dimensions
1.7 (Dia.) x 3.9mm
Maximum Operating Temperature
+175 °C
Typical Voltage Temperature Coefficient
0.12%/K
Страна на произход
China
Детайли за продукта