Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Vishay, 24V Zener Diode 6% 3.25 W Through Hole 2-Pin SOD-57

Номер на артикул на RS: 295-5154PМарка: Vishay№ по каталога на производителя: BZT03C24
brand-logo
Преглед на всички в Ценерови диоди

Технически документи

Спецификации

Brand

Vishay

Nominal Zener Voltage

24V

Diode Configuration

Single

Number of Elements per Chip

1

Mounting Type

Through Hole

Maximum Power Dissipation

3.25 W

Package Type

SOD-57

Zener Type

Voltage Regulator

Zener Voltage Tolerance

6%

Pin Count

2

Test Current

25mA

Maximum Zener Impedance

15Ω

Maximum Reverse Leakage Current

1µA

Dimensions

4 x 3.6 x 3.6mm

Typical Voltage Temperature Coefficient

0.085%/°C

Maximum Operating Temperature

+175 °C

Minimum Operating Temperature

-65 °C

Детайли за продукта

Zener Diodes 3W, BZT03 Series, Vishay Semiconductor

Zener Diodes, Vishay Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
onsemi, 24V Zener Diode 5% 5 W Through Hole 2-Pin DO-15
€ 0,437Each (In a Pack of 5) (ex VAT)
Информацията за складовите наличности временно не е налична.

P.O.A.

Each (Supplied as a Tape) (ex VAT)

Vishay, 24V Zener Diode 6% 3.25 W Through Hole 2-Pin SOD-57
Изберете тип опаковка

P.O.A.

Each (Supplied as a Tape) (ex VAT)

Vishay, 24V Zener Diode 6% 3.25 W Through Hole 2-Pin SOD-57
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
onsemi, 24V Zener Diode 5% 5 W Through Hole 2-Pin DO-15
€ 0,437Each (In a Pack of 5) (ex VAT)

Технически документи

Спецификации

Brand

Vishay

Nominal Zener Voltage

24V

Diode Configuration

Single

Number of Elements per Chip

1

Mounting Type

Through Hole

Maximum Power Dissipation

3.25 W

Package Type

SOD-57

Zener Type

Voltage Regulator

Zener Voltage Tolerance

6%

Pin Count

2

Test Current

25mA

Maximum Zener Impedance

15Ω

Maximum Reverse Leakage Current

1µA

Dimensions

4 x 3.6 x 3.6mm

Typical Voltage Temperature Coefficient

0.085%/°C

Maximum Operating Temperature

+175 °C

Minimum Operating Temperature

-65 °C

Детайли за продукта

Zener Diodes 3W, BZT03 Series, Vishay Semiconductor

Zener Diodes, Vishay Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
onsemi, 24V Zener Diode 5% 5 W Through Hole 2-Pin DO-15
€ 0,437Each (In a Pack of 5) (ex VAT)