Vishay 200V 3.5A, Silicon Junction Diode, 2-Pin SOD-64 BYV28-200

Номер на артикул на RS: 543-9835Марка: Vishay№ по каталога на производителя: BYV28-200
brand-logo

Технически документи

Спецификации

Brand

Vishay

Mounting Type

Stud

Package Type

SOD-64

Maximum Continuous Forward Current

3.5A

Peak Reverse Repetitive Voltage

200V

Diode Configuration

Stud Cathode

Rectifier Type

Switching

Diode Type

Silicon Junction

Pin Count

2

Maximum Forward Voltage Drop

1.1V

Number of Elements per Chip

1

Peak Reverse Recovery Time

30ns

Peak Non-Repetitive Forward Surge Current

90A

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

Each (In a Pack of 5) (ex VAT)

Vishay 200V 3.5A, Silicon Junction Diode, 2-Pin SOD-64 BYV28-200
Изберете тип опаковка

P.O.A.

Each (In a Pack of 5) (ex VAT)

Vishay 200V 3.5A, Silicon Junction Diode, 2-Pin SOD-64 BYV28-200
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Brand

Vishay

Mounting Type

Stud

Package Type

SOD-64

Maximum Continuous Forward Current

3.5A

Peak Reverse Repetitive Voltage

200V

Diode Configuration

Stud Cathode

Rectifier Type

Switching

Diode Type

Silicon Junction

Pin Count

2

Maximum Forward Voltage Drop

1.1V

Number of Elements per Chip

1

Peak Reverse Recovery Time

30ns

Peak Non-Repetitive Forward Surge Current

90A

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от