Vishay 1650V 3A, Rectifier Diode, 2-Pin SOD-64 BY228TAP

Номер на артикул на RS: 708-7956PМарка: Vishay№ по каталога на производителя: BY228TAP
brand-logo

Технически документи

Спецификации

Brand

Vishay

Mounting Type

Through Hole

Package Type

SOD-64

Maximum Continuous Forward Current

3A

Peak Reverse Repetitive Voltage

1650V

Diode Configuration

Single

Rectifier Type

Avalanche

Diode Type

Rectifier

Pin Count

2

Maximum Forward Voltage Drop

1.5V

Number of Elements per Chip

1

Diode Technology

Silicon Junction

Peak Reverse Recovery Time

20µs

Peak Non-Repetitive Forward Surge Current

50A

Детайли за продукта

Standard Recovery Rectifiers, 2A to 10A

Versatile and high-efficiency Standard Recovery Power Diodes in industry-standard package styles.

Diodes and Rectifiers, Vishay Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 5,28

€ 1,057 Each (Supplied as a Tape) (ex VAT)

Vishay 1650V 3A, Rectifier Diode, 2-Pin SOD-64 BY228TAP
Изберете тип опаковка

€ 5,28

€ 1,057 Each (Supplied as a Tape) (ex VAT)

Vishay 1650V 3A, Rectifier Diode, 2-Pin SOD-64 BY228TAP
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

Vishay

Mounting Type

Through Hole

Package Type

SOD-64

Maximum Continuous Forward Current

3A

Peak Reverse Repetitive Voltage

1650V

Diode Configuration

Single

Rectifier Type

Avalanche

Diode Type

Rectifier

Pin Count

2

Maximum Forward Voltage Drop

1.5V

Number of Elements per Chip

1

Diode Technology

Silicon Junction

Peak Reverse Recovery Time

20µs

Peak Non-Repetitive Forward Surge Current

50A

Детайли за продукта

Standard Recovery Rectifiers, 2A to 10A

Versatile and high-efficiency Standard Recovery Power Diodes in industry-standard package styles.

Diodes and Rectifiers, Vishay Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more