Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

BPW76B Vishay, ±40 ° IR + Visible Light Phototransistor, Through Hole 3-Pin TO-18 package

Номер на артикул на RS: 165-6189Марка: Vishay№ по каталога на производителя: BPW76B
brand-logo
Преглед на всички в Фототранзистори

Технически документи

Спецификации

Brand

Vishay

Spectrums Detected

Infrared, Visible Light

Typical Fall Time

5µs

Typical Rise Time

6µs

Number of Channels

1

Maximum Light Current

600µA

Maximum Dark Current

100nA

Angle of Half Sensitivity

±40 °

Polarity

NPN

Number of Pins

3

Mounting Type

Through Hole

Package Type

TO-18

Dimensions

4.7 x 5.2mm

Collector Current

50mA

Diameter

4.7mm

Minimum Wavelength Detected

450nm

Maximum Wavelength Detected

1080nm

Spectral Range of Sensitivity

450 → 1080 nm

Height

5.2mm

Страна на произход

Philippines

Детайли за продукта

BPW76A and BPW76B Series Phototransistors

The BPW76A and BPW76B series, from Vishay Semiconductor, are a family of silicon NPN phototransistors. They are in hermetically sealed TO-18 packages with a glass window. They are sensitive to both visible and near IR radiation. The BPW76A and BPW76B phototransistors are ideal for use as detectors in electronic control and drive circuits.

Features of the BPW76A and BPW76B phototransistors:
TO-18 package
Through-hole mounting
4.7mm diameter
High photo sensitivity
High radiant sensitivity
Angle of half intensity: 40°
Operating temperature: -40 to +125 °C

IR Phototransistors, Vishay Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

P.O.A.

Each (In a Bag of 1000) (ex VAT)

BPW76B Vishay, ±40 ° IR + Visible Light Phototransistor, Through Hole 3-Pin TO-18 package

P.O.A.

Each (In a Bag of 1000) (ex VAT)

BPW76B Vishay, ±40 ° IR + Visible Light Phototransistor, Through Hole 3-Pin TO-18 package
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

Vishay

Spectrums Detected

Infrared, Visible Light

Typical Fall Time

5µs

Typical Rise Time

6µs

Number of Channels

1

Maximum Light Current

600µA

Maximum Dark Current

100nA

Angle of Half Sensitivity

±40 °

Polarity

NPN

Number of Pins

3

Mounting Type

Through Hole

Package Type

TO-18

Dimensions

4.7 x 5.2mm

Collector Current

50mA

Diameter

4.7mm

Minimum Wavelength Detected

450nm

Maximum Wavelength Detected

1080nm

Spectral Range of Sensitivity

450 → 1080 nm

Height

5.2mm

Страна на произход

Philippines

Детайли за продукта

BPW76A and BPW76B Series Phototransistors

The BPW76A and BPW76B series, from Vishay Semiconductor, are a family of silicon NPN phototransistors. They are in hermetically sealed TO-18 packages with a glass window. They are sensitive to both visible and near IR radiation. The BPW76A and BPW76B phototransistors are ideal for use as detectors in electronic control and drive circuits.

Features of the BPW76A and BPW76B phototransistors:
TO-18 package
Through-hole mounting
4.7mm diameter
High photo sensitivity
High radiant sensitivity
Angle of half intensity: 40°
Operating temperature: -40 to +125 °C

IR Phototransistors, Vishay Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more