Vishay, BPW41N IR Si Photodiode, Through Hole Side-looker Package

Номер на артикул на RS: 699-7610Марка: Vishay№ по каталога на производителя: BPW41N
brand-logo
Преглед на всички в Фотодиоди

Технически документи

Спецификации

Brand

Vishay

Spectrums Detected

Infrared

Wavelength of Peak Sensitivity

950nm

Package Type

Side Looker

Amplifier Function

No

Mounting Type

Through Hole

Number of Pins

2

Diode Material

Si

Minimum Wavelength Detected

870nm

Maximum Wavelength Detected

1050nm

Length

5mm

Width

3mm

Height

6.4mm

Polarity

Forward

Детайли за продукта

BPW41N Series PIN Photodiodes

The BPW41N series, from Vishay Semiconductor, are a family of silicon PIN photodiodes. They are in a side looking (SL) package with a black plastic lens and daylight filter. Suitable applications for the BPW41N include; IR radiation detectors, IR remote control and air data transmission systems. The BPW41N can be used in combination with the TSAL series IR emitters.

Features of the BPW41N PIN photodiode:
Side-looking black plastic package
Through-hole mouting
Dimensions: 5 x 4 x 6.8 mm
Radiant sensitive area: 7.5 mm²
High radiant sensitivity
Fast response times
Angle of half intensity: 65°
Operating temperature: -40 to +100°C

IR Photodiodes, Vishay Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 5,18

€ 1,036 Each (In a Pack of 5) (ex VAT)

Vishay, BPW41N IR Si Photodiode, Through Hole Side-looker Package
Изберете тип опаковка

€ 5,18

€ 1,036 Each (In a Pack of 5) (ex VAT)

Vishay, BPW41N IR Si Photodiode, Through Hole Side-looker Package
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Опаковка
5 - 45€ 1,036€ 5,18
50 - 120€ 0,725€ 3,62
125 - 245€ 0,704€ 3,52
250 - 495€ 0,57€ 2,85
500+€ 0,519€ 2,60

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

Vishay

Spectrums Detected

Infrared

Wavelength of Peak Sensitivity

950nm

Package Type

Side Looker

Amplifier Function

No

Mounting Type

Through Hole

Number of Pins

2

Diode Material

Si

Minimum Wavelength Detected

870nm

Maximum Wavelength Detected

1050nm

Length

5mm

Width

3mm

Height

6.4mm

Polarity

Forward

Детайли за продукта

BPW41N Series PIN Photodiodes

The BPW41N series, from Vishay Semiconductor, are a family of silicon PIN photodiodes. They are in a side looking (SL) package with a black plastic lens and daylight filter. Suitable applications for the BPW41N include; IR radiation detectors, IR remote control and air data transmission systems. The BPW41N can be used in combination with the TSAL series IR emitters.

Features of the BPW41N PIN photodiode:
Side-looking black plastic package
Through-hole mouting
Dimensions: 5 x 4 x 6.8 mm
Radiant sensitive area: 7.5 mm²
High radiant sensitivity
Fast response times
Angle of half intensity: 65°
Operating temperature: -40 to +100°C

IR Photodiodes, Vishay Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more