Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Vishay, BPW34 IR + Visible Light Si Photodiode, Through Hole

Номер на артикул на RS: 165-2428Марка: Vishay№ по каталога на производителя: BPW34
brand-logo
Преглед на всички в Фотодиоди

Технически документи

Спецификации

Brand

Vishay

Spectrums Detected

Infrared, Visible Light

Spectrum(s) Detected

Infrared, Visible Light

Wavelength of Peak Sensitivity

900nm

Mounting Type

Through Hole

Amplifier Function

No

Number of Pins

2

Diode Material

Si

Minimum Wavelength Detected

430nm

Maximum Wavelength Detected

1100nm

Typical Fall Time

100ns

Length

5.4mm

Width

4.3mm

Height

3.2mm

Typical Rise Time

100ns

Series

BPW

Breakdown Voltage

60V

Polarity

Forward

Страна на произход

Philippines

Детайли за продукта

BPW34 Series PIN Photodiodes

The BPW34 series, from Vishay Semiconductor, are silicon PIN photodiodes. They are in clear plastic miniature packages with a flat top. The BPW34 photodiodes are sensitive to visible and near IR radiation. They are suitable for high speed photo detector applications.

Features of the BPW34 photodiodes:
Top view
Dimensions: 5.4 x 4.3 x 3.2 mm
Radiant sensitive area: 7.5 mm²
High photo sensitivity
High radiant sensitivity
Fast response times
Angle of half intensity: 65°

IR Photodiodes, Vishay Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 1 133,41

€ 0,378 Each (On a Reel of 3000) (ex VAT)

Vishay, BPW34 IR + Visible Light Si Photodiode, Through Hole

€ 1 133,41

€ 0,378 Each (On a Reel of 3000) (ex VAT)

Vishay, BPW34 IR + Visible Light Si Photodiode, Through Hole
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

Vishay

Spectrums Detected

Infrared, Visible Light

Spectrum(s) Detected

Infrared, Visible Light

Wavelength of Peak Sensitivity

900nm

Mounting Type

Through Hole

Amplifier Function

No

Number of Pins

2

Diode Material

Si

Minimum Wavelength Detected

430nm

Maximum Wavelength Detected

1100nm

Typical Fall Time

100ns

Length

5.4mm

Width

4.3mm

Height

3.2mm

Typical Rise Time

100ns

Series

BPW

Breakdown Voltage

60V

Polarity

Forward

Страна на произход

Philippines

Детайли за продукта

BPW34 Series PIN Photodiodes

The BPW34 series, from Vishay Semiconductor, are silicon PIN photodiodes. They are in clear plastic miniature packages with a flat top. The BPW34 photodiodes are sensitive to visible and near IR radiation. They are suitable for high speed photo detector applications.

Features of the BPW34 photodiodes:
Top view
Dimensions: 5.4 x 4.3 x 3.2 mm
Radiant sensitive area: 7.5 mm²
High photo sensitivity
High radiant sensitivity
Fast response times
Angle of half intensity: 65°

IR Photodiodes, Vishay Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more