Vishay, BPW21R Visible Light Si Photodiode, Through Hole TO-5

Технически документи
Спецификации
Brand
VishaySpectrums Detected
Visible Light
Spectrum(s) Detected
Visible Light
Wavelength of Peak Sensitivity
565nm
Package Type
TO-5
Amplifier Function
No
Mounting Type
Through Hole
Number of Pins
2
Diode Material
Si
Minimum Wavelength Detected
420nm
Maximum Wavelength Detected
675nm
Length
9.1mm
Width
9.1mm
Height
3.1mm
Polarity
Forward
Distrelec Product Id
30119111
Детайли за продукта
BPW20 and BPW21 Series Photodiodes
The BPW20 and BPW21 series of silicon photodiodes, from Vishay Semiconductor, are in standard TO-5 packages. These packages have been hermtically sealed, making the BPW20 and BPW21 ideal for high precision linear applications. Suitable applications for the BPW20 and BPW21 photodiodes include; sensors for light measuring in cameras, photometers, colour analysers, exposure meters and other general medical/industrial measuing and control applications.
Features of the BPW20 and BPW21 photodiodes:
TO-5 package with flat glass lens
8.13 mm diameter
Radiant sensitive area: 7.5 mm²
High photo sensitivity
Angle of half intensity: 50°
Low dark current
High linearity
IR Photodiodes, Vishay Semiconductor
€ 10,90
€ 10,90 Всеки (ex VAT)
Стандарт
1
€ 10,90
€ 10,90 Всеки (ex VAT)
Стандарт
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 9 | € 10,90 |
10 - 24 | € 10,67 |
25 - 49 | € 9,26 |
50 - 99 | € 8,84 |
100+ | € 8,28 |
Технически документи
Спецификации
Brand
VishaySpectrums Detected
Visible Light
Spectrum(s) Detected
Visible Light
Wavelength of Peak Sensitivity
565nm
Package Type
TO-5
Amplifier Function
No
Mounting Type
Through Hole
Number of Pins
2
Diode Material
Si
Minimum Wavelength Detected
420nm
Maximum Wavelength Detected
675nm
Length
9.1mm
Width
9.1mm
Height
3.1mm
Polarity
Forward
Distrelec Product Id
30119111
Детайли за продукта
BPW20 and BPW21 Series Photodiodes
The BPW20 and BPW21 series of silicon photodiodes, from Vishay Semiconductor, are in standard TO-5 packages. These packages have been hermtically sealed, making the BPW20 and BPW21 ideal for high precision linear applications. Suitable applications for the BPW20 and BPW21 photodiodes include; sensors for light measuring in cameras, photometers, colour analysers, exposure meters and other general medical/industrial measuing and control applications.
Features of the BPW20 and BPW21 photodiodes:
TO-5 package with flat glass lens
8.13 mm diameter
Radiant sensitive area: 7.5 mm²
High photo sensitivity
Angle of half intensity: 50°
Low dark current
High linearity