Vishay, BPV10NF IR Si Photodiode, Through Hole 5mm package

Номер на артикул на RS: 699-7607Марка: Vishay№ по каталога на производителя: BPV10NFDistrelec Article No.: 30191009
brand-logo
Преглед на всички в Фотодиоди

Технически документи

Спецификации

Brand

Vishay

Spectrums Detected

Infrared

Wavelength of Peak Sensitivity

940nm

Package Type

T-1 3/4

Mounting Type

Through Hole

Amplifier Function

No

Number of Pins

2

Diode Material

Si

Minimum Wavelength Detected

790nm

Maximum Wavelength Detected

1050nm

Length

5.75mm

Width

5.75mm

Height

8.6mm

Peak Photo Sensitivity

0.55A/W

Polarity

Forward

Детайли за продукта

BPV10NF Series Photodiodes

The BPV10NF series, from Vishay Semiconductor, are a family of silicon PIN photodiodes. They are in standard 5mm (T-1 3/4) packages with a black plastic lens and daylight filter. The BPV10NF photodiodes are high speed devices with high radiant sensitivity. Suitable applications for the BPV10NF series include; detectors for IR radiation, IR remote control, air data transmission systems. Can be used in combination with TSFF series IR emitters.

Features of the BPV10NF PIN photodiodes:
T-1 3/4 (5mm) package
Through-hole mounting
Black plastic package with daylight filter
High radiant sensitivity
High bandwidth
Fast response times
Operating temperatures: -40 to +100 °C

IR Photodiodes, Vishay Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 6,26

€ 0,626 Each (In a Pack of 10) (ex VAT)

Vishay, BPV10NF IR Si Photodiode, Through Hole 5mm package
Изберете тип опаковка

€ 6,26

€ 0,626 Each (In a Pack of 10) (ex VAT)

Vishay, BPV10NF IR Si Photodiode, Through Hole 5mm package
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Опаковка
10 - 90€ 0,626€ 6,26
100 - 240€ 0,614€ 6,14
250 - 490€ 0,438€ 4,38
500 - 990€ 0,414€ 4,14
1000+€ 0,395€ 3,95

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

Vishay

Spectrums Detected

Infrared

Wavelength of Peak Sensitivity

940nm

Package Type

T-1 3/4

Mounting Type

Through Hole

Amplifier Function

No

Number of Pins

2

Diode Material

Si

Minimum Wavelength Detected

790nm

Maximum Wavelength Detected

1050nm

Length

5.75mm

Width

5.75mm

Height

8.6mm

Peak Photo Sensitivity

0.55A/W

Polarity

Forward

Детайли за продукта

BPV10NF Series Photodiodes

The BPV10NF series, from Vishay Semiconductor, are a family of silicon PIN photodiodes. They are in standard 5mm (T-1 3/4) packages with a black plastic lens and daylight filter. The BPV10NF photodiodes are high speed devices with high radiant sensitivity. Suitable applications for the BPV10NF series include; detectors for IR radiation, IR remote control, air data transmission systems. Can be used in combination with TSFF series IR emitters.

Features of the BPV10NF PIN photodiodes:
T-1 3/4 (5mm) package
Through-hole mounting
Black plastic package with daylight filter
High radiant sensitivity
High bandwidth
Fast response times
Operating temperatures: -40 to +100 °C

IR Photodiodes, Vishay Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more