Vishay Variable Trimmer Capacitor 7 → 100pF 200V dc PTFE

Номер на артикул на RS: 173-1606Марка: Vishay№ по каталога на производителя: BFC280907015
brand-logo

Технически документи

Спецификации

Brand

Vishay

Series

BFC2

Voltage

200V dc

Dielectric

PTFE

Package/Case

015

Mounting Type

Through Hole

Dimensions

14 x 11.5 x 9.2mm

Depth

11.5mm

Height

9.2mm

Length

14mm

Maximum Capacitance

100pF

Capacitive Range

7 → 100pF

Minimum Capacitance

7pF

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-40°C

Детайли за продукта

200Vdc 809 series

Features

- High temperature type
- Housing dimensions: 6 mm x 8 mm x 9 mm
- For a basic grid of 2.54 mm
- Top and bottom adjustment
- Round head
- Mounting: Radial

Applications

- Antennas
- Impedance matching circuits
- Medical
- RF
- For fine adjustment in professional applications

PTFE Film

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Vishay Variable Trimmer Capacitor 5.0 → 60pF 250V dc PTFE
€ 16,416Each (In a Pack of 5) (ex VAT)

€ 13 341,97

€ 38,12 Each (In a Box of 350) (ex VAT)

Vishay Variable Trimmer Capacitor 7 → 100pF 200V dc PTFE

€ 13 341,97

€ 38,12 Each (In a Box of 350) (ex VAT)

Vishay Variable Trimmer Capacitor 7 → 100pF 200V dc PTFE

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Vishay Variable Trimmer Capacitor 5.0 → 60pF 250V dc PTFE
€ 16,416Each (In a Pack of 5) (ex VAT)

Технически документи

Спецификации

Brand

Vishay

Series

BFC2

Voltage

200V dc

Dielectric

PTFE

Package/Case

015

Mounting Type

Through Hole

Dimensions

14 x 11.5 x 9.2mm

Depth

11.5mm

Height

9.2mm

Length

14mm

Maximum Capacitance

100pF

Capacitive Range

7 → 100pF

Minimum Capacitance

7pF

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-40°C

Детайли за продукта

200Vdc 809 series

Features

- High temperature type
- Housing dimensions: 6 mm x 8 mm x 9 mm
- For a basic grid of 2.54 mm
- Top and bottom adjustment
- Round head
- Mounting: Radial

Applications

- Antennas
- Impedance matching circuits
- Medical
- RF
- For fine adjustment in professional applications

PTFE Film

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Vishay Variable Trimmer Capacitor 5.0 → 60pF 250V dc PTFE
€ 16,416Each (In a Pack of 5) (ex VAT)