Технически документи
Спецификации
Brand
VishayCapacitance
47nF
Voltage
250 V ac, 630 V dc
Mounting Type
Through Hole
Tolerance
±10%
Series
MKT 372, MKT372
Lead Pitch
10mm
Length
12.5mm
Depth
6mm
Height
12mm
Dimensions
6 x 12 x 12.5mm
Dielectric
Polyester
Terminal Type
Through Hole
Lead Diameter
0.6mm
Maximum Operating Temperature
+105°C
Minimum Operating Temperature
-55°C
Детайли за продукта
MKT 372 Series
Metallised polyester
Used for general purpose blocking, coupling, bypass and energy reservoir applications
UL class 94V-0 flame retardant plastic and epoxy resin encapsulation
Grade 1 (long-life)
Please note that the following table is general to series information, for more specific information please check against datasheet.
€ 42,37
€ 0,339 Each (Supplied in a Bag) (ex VAT)
Производствен пакет (Чувал)
125
€ 42,37
€ 0,339 Each (Supplied in a Bag) (ex VAT)
Производствен пакет (Чувал)
125
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Чувал |
---|---|---|
125 - 225 | € 0,339 | € 8,47 |
250 - 600 | € 0,316 | € 7,89 |
625 - 1225 | € 0,293 | € 7,33 |
1250+ | € 0,271 | € 6,78 |
Технически документи
Спецификации
Brand
VishayCapacitance
47nF
Voltage
250 V ac, 630 V dc
Mounting Type
Through Hole
Tolerance
±10%
Series
MKT 372, MKT372
Lead Pitch
10mm
Length
12.5mm
Depth
6mm
Height
12mm
Dimensions
6 x 12 x 12.5mm
Dielectric
Polyester
Terminal Type
Through Hole
Lead Diameter
0.6mm
Maximum Operating Temperature
+105°C
Minimum Operating Temperature
-55°C
Детайли за продукта
MKT 372 Series
Metallised polyester
Used for general purpose blocking, coupling, bypass and energy reservoir applications
UL class 94V-0 flame retardant plastic and epoxy resin encapsulation
Grade 1 (long-life)
Please note that the following table is general to series information, for more specific information please check against datasheet.