Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Vishay Dual Switching Diode, Common Cathode, 3-Pin SOT-23 BAT54C-E3-18

Номер на артикул на RS: 902-6657Марка: Vishay№ по каталога на производителя: BAT54C-E3-18
brand-logo

Технически документи

Спецификации

Brand

Vishay

Diode Configuration

Common Cathode

Number of Elements per Chip

2

Mounting Type

Surface Mount

Maximum Continuous Forward Current

200mA

Package Type

SOT-23

Peak Reverse Repetitive Voltage

30V

Diode Technology

Schottky

Diode Type

Schottky

Pin Count

3

Maximum Forward Voltage Drop

800mV

Minimum Operating Temperature

-55 °C

Maximum Operating Temperature

+125 °C

Length

3.1mm

Peak Reverse Recovery Time

5ns

Width

1.43mm

Height

1.05mm

Dimensions

3.1 x 1.43 x 1.05mm

Peak Non-Repetitive Forward Surge Current

600mA

Страна на произход

China

Детайли за продукта

Small Signal Schottky Diodes, Vishay Semiconductor

Schottky Rectifiers are semiconductor diodes that exhibit very low forward voltage drop with a very fast switching action. The reverse recovery times of Schottky diodes are extremely quick. Schottky diodes are suitable for applications requiring fast switching and low power loss.

Schottky Rectifiers, Vishay Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Vishay Dual Switching Diode, Common Cathode, 3-Pin SOT-23 BAT54C-E3-08
€ 0,081Each (On a Reel of 250) (ex VAT)
Информацията за складовите наличности временно не е налична.

P.O.A.

Each (In a Pack of 500) (ex VAT)

Vishay Dual Switching Diode, Common Cathode, 3-Pin SOT-23 BAT54C-E3-18
Изберете тип опаковка

P.O.A.

Each (In a Pack of 500) (ex VAT)

Vishay Dual Switching Diode, Common Cathode, 3-Pin SOT-23 BAT54C-E3-18
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Vishay Dual Switching Diode, Common Cathode, 3-Pin SOT-23 BAT54C-E3-08
€ 0,081Each (On a Reel of 250) (ex VAT)

Технически документи

Спецификации

Brand

Vishay

Diode Configuration

Common Cathode

Number of Elements per Chip

2

Mounting Type

Surface Mount

Maximum Continuous Forward Current

200mA

Package Type

SOT-23

Peak Reverse Repetitive Voltage

30V

Diode Technology

Schottky

Diode Type

Schottky

Pin Count

3

Maximum Forward Voltage Drop

800mV

Minimum Operating Temperature

-55 °C

Maximum Operating Temperature

+125 °C

Length

3.1mm

Peak Reverse Recovery Time

5ns

Width

1.43mm

Height

1.05mm

Dimensions

3.1 x 1.43 x 1.05mm

Peak Non-Repetitive Forward Surge Current

600mA

Страна на произход

China

Детайли за продукта

Small Signal Schottky Diodes, Vishay Semiconductor

Schottky Rectifiers are semiconductor diodes that exhibit very low forward voltage drop with a very fast switching action. The reverse recovery times of Schottky diodes are extremely quick. Schottky diodes are suitable for applications requiring fast switching and low power loss.

Schottky Rectifiers, Vishay Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Vishay Dual Switching Diode, Common Cathode, 3-Pin SOT-23 BAT54C-E3-08
€ 0,081Each (On a Reel of 250) (ex VAT)