Технически документи
Спецификации
Brand
VishayDiode Configuration
Dual
Mounting Type
Surface Mount
Number of Elements per Chip
2
Maximum Continuous Forward Current
200mA
Peak Reverse Repetitive Voltage
40V
Package Type
SOT-23
Rectifier Type
Schottky Diode
Diode Type
Schottky
Pin Count
3
Diode Technology
Schottky
Страна на произход
China
€ 6,30
€ 0,126 Each (In a Pack of 50) (ex VAT)
Стандарт
50
€ 6,30
€ 0,126 Each (In a Pack of 50) (ex VAT)
Стандарт
50
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Опаковка |
---|---|---|
50 - 450 | € 0,126 | € 6,30 |
500 - 1200 | € 0,076 | € 3,80 |
1250 - 2450 | € 0,075 | € 3,74 |
2500 - 4950 | € 0,072 | € 3,62 |
5000+ | € 0,07 | € 3,51 |
Технически документи
Спецификации
Brand
VishayDiode Configuration
Dual
Mounting Type
Surface Mount
Number of Elements per Chip
2
Maximum Continuous Forward Current
200mA
Peak Reverse Repetitive Voltage
40V
Package Type
SOT-23
Rectifier Type
Schottky Diode
Diode Type
Schottky
Pin Count
3
Diode Technology
Schottky
Страна на произход
China