Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Vishay Switching Diode, 300mA 75V, 3-Pin SOT-23 BAS16-HE3-08

Номер на артикул на RS: 180-8199Марка: Vishay№ по каталога на производителя: BAS16-HE3-08
brand-logo

Технически документи

Спецификации

Brand

Vishay

Maximum Forward Current

300mA

Mounting Type

Surface Mount

Maximum Reverse Voltage

75V

Package Type

SOT-23

Diode Technology

Silicon Diode

Pin Count

3

Страна на произход

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 89,14

€ 0,03 Each (On a Reel of 3000) (ex VAT)

Vishay Switching Diode, 300mA 75V, 3-Pin SOT-23 BAS16-HE3-08

€ 89,14

€ 0,03 Each (On a Reel of 3000) (ex VAT)

Vishay Switching Diode, 300mA 75V, 3-Pin SOT-23 BAS16-HE3-08
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

Vishay

Maximum Forward Current

300mA

Mounting Type

Surface Mount

Maximum Reverse Voltage

75V

Package Type

SOT-23

Diode Technology

Silicon Diode

Pin Count

3

Страна на произход

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more