Vishay Steel 1 Piece Trimmer Tool, 127 mm

Номер на артикул на RS: 543-434Марка: Vishay№ по каталога на производителя: ACCTRITOB308
brand-logo

Технически документи

Спецификации

Brand

Vishay

Tip Material

Steel

Blade Length

1.27 mm

Overall Length

127 mm

Number of Pieces

1

Детайли за продукта

Moulded Plastic Trimming Tool

Double-ended moulded plastic trimming tool for single and multi-turn presets, with a protruding blade at one end and a shrouded blade at the oither.

Shrouded end prevents blade slipping out during adjustment of multi-turn preset potentiometers
Durable glass-filled nylon body with stainless steel blades

Може да се интересувате от
RS PRO Plastic 1 Piece Trimmer Tool, 125 mm
€ 1,196Each (In a Pack of 5) (ex VAT)

€ 18,22

€ 3,645 Each (In a Pack of 5) (ex VAT)

Vishay Steel 1 Piece Trimmer Tool, 127 mm

€ 18,22

€ 3,645 Each (In a Pack of 5) (ex VAT)

Vishay Steel 1 Piece Trimmer Tool, 127 mm

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Може да се интересувате от
RS PRO Plastic 1 Piece Trimmer Tool, 125 mm
€ 1,196Each (In a Pack of 5) (ex VAT)

Технически документи

Спецификации

Brand

Vishay

Tip Material

Steel

Blade Length

1.27 mm

Overall Length

127 mm

Number of Pieces

1

Детайли за продукта

Moulded Plastic Trimming Tool

Double-ended moulded plastic trimming tool for single and multi-turn presets, with a protruding blade at one end and a shrouded blade at the oither.

Shrouded end prevents blade slipping out during adjustment of multi-turn preset potentiometers
Durable glass-filled nylon body with stainless steel blades

Може да се интересувате от
RS PRO Plastic 1 Piece Trimmer Tool, 125 mm
€ 1,196Each (In a Pack of 5) (ex VAT)