Vishay 330Ω Wire Wound Resistor 5W ±5% AC05000003300JAC00

Номер на артикул на RS: 683-1052Марка: Vishay№ по каталога на производителя: AC05000003300JAC00
brand-logo

Технически документи

Спецификации

Brand

Vishay

Resistance

330Ω

Power Rating

5W

Tolerance

±5%

Technology

Wire Wound

Series

AC05

Temperature Coefficient

-80 → -10ppm/°C

Детайли за продукта

AC05 Series 5W, Axial

AC05 CS series wire wound safety resistors are designed to be used as fusible safety resistors (or AC mains input resistors). The resistor fuses “without a bang” when AC mains voltage is applied. At the same time, it acts as an in-rush current limiting resistor for normal operation. The specially developed lacquer coating has superior thermal and electrical insulating properties. This allows designers to more easily meet the requirements of safety approval, whilst eliminating the need to put additional fuses in series with the input resistor.

Features

- UL1412 recognized; UL file no. E362452
- Surge voltage handling capability (up to 6 kV) (1.2 / 50 μs pulse in IEC 61000-4-5)
- Silent and safe fusing

Applications

- Energy meters
- LED drivers
- White goods
- Power supplies

Ceramic Wirewound, Axial - 1W to 17W

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 7,21

€ 0,721 Each (In a Pack of 10) (ex VAT)

Vishay 330Ω Wire Wound Resistor 5W ±5% AC05000003300JAC00
Изберете тип опаковка

€ 7,21

€ 0,721 Each (In a Pack of 10) (ex VAT)

Vishay 330Ω Wire Wound Resistor 5W ±5% AC05000003300JAC00
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Опаковка
10 - 40€ 0,721€ 7,21
50 - 90€ 0,518€ 5,18
100 - 240€ 0,505€ 5,05
250 - 490€ 0,491€ 4,91
500+€ 0,481€ 4,81

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

Vishay

Resistance

330Ω

Power Rating

5W

Tolerance

±5%

Technology

Wire Wound

Series

AC05

Temperature Coefficient

-80 → -10ppm/°C

Детайли за продукта

AC05 Series 5W, Axial

AC05 CS series wire wound safety resistors are designed to be used as fusible safety resistors (or AC mains input resistors). The resistor fuses “without a bang” when AC mains voltage is applied. At the same time, it acts as an in-rush current limiting resistor for normal operation. The specially developed lacquer coating has superior thermal and electrical insulating properties. This allows designers to more easily meet the requirements of safety approval, whilst eliminating the need to put additional fuses in series with the input resistor.

Features

- UL1412 recognized; UL file no. E362452
- Surge voltage handling capability (up to 6 kV) (1.2 / 50 μs pulse in IEC 61000-4-5)
- Silent and safe fusing

Applications

- Energy meters
- LED drivers
- White goods
- Power supplies

Ceramic Wirewound, Axial - 1W to 17W

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more