Vishay 82Ω Wire Wound Resistor 3W ±5% AC03000008209JACCS

Номер на артикул на RS: 167-6952Марка: Vishay№ по каталога на производителя: AC03000008209JACCS
brand-logo

Технически документи

Спецификации

Brand

Vishay

Resistance

82Ω

Power Rating

3W

Tolerance

±5%

Technology

Wire Wound

Series

AC03

Детайли за продукта

AC03...CS Series 3W, Axial

AC03...CS is designed to be used as fusible safety resistor and also as an in-rush current limiting resistor for the normal operation

High grade ceramic core
Tinned Cu wire terminations
Special cement coating for immediate interruption without flame and explosion when mains voltage (230Vac) is applied
Non-flammable cement coating

Ceramic Wirewound, Axial - 1W to 17W

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 116,88

€ 0,234 Each (In a Box of 500) (ex VAT)

Vishay 82Ω Wire Wound Resistor 3W ±5% AC03000008209JACCS

€ 116,88

€ 0,234 Each (In a Box of 500) (ex VAT)

Vishay 82Ω Wire Wound Resistor 3W ±5% AC03000008209JACCS
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Кутия
500 - 500€ 0,234€ 116,88
1000 - 2000€ 0,222€ 111,04
2500+€ 0,21€ 105,19

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

Vishay

Resistance

82Ω

Power Rating

3W

Tolerance

±5%

Technology

Wire Wound

Series

AC03

Детайли за продукта

AC03...CS Series 3W, Axial

AC03...CS is designed to be used as fusible safety resistor and also as an in-rush current limiting resistor for the normal operation

High grade ceramic core
Tinned Cu wire terminations
Special cement coating for immediate interruption without flame and explosion when mains voltage (230Vac) is applied
Non-flammable cement coating

Ceramic Wirewound, Axial - 1W to 17W

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more