Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Vishay Hall Effect Sensor

Номер на артикул на RS: 168-0001Марка: Vishay№ по каталога на производителя: 981HE0B4WA1F16
brand-logo

Технически документи

Спецификации

Brand

Vishay

Element Material

Thermoplastic

Mounting Type

Panel Mount

Shaft Length

16mm

Length

22mm

Shaft Diameter

6.35 mm

Actuator Type

Single-turn Rotating Shaft

Series

981 HE

Страна на произход

Czech Republic

Детайли за продукта

Throttle Position Sensor

Vishay 981 HE series throttle position sensors feature Hall Effect technology giving the ability to perform in conditions involving high-frequency vibrations up to 20 G and shocks up to 50 G over a temperature range of −45 °C to +125 °C, providing a strong advantage over other technologies. The sensor is optimized for foot pedal position sensors, throttle position sensors, steering position sensors, drive-by-wire, lift and shuttle position sensors, tilt control and tilt positioning feedback, and suspension system position sensors in marine, avionics, fork lift trucks, farm equipment, cranes, and automotive applications.

Accurate linearity down to ±0.5%
Easy mounting principle
Non contacting technology: Hall Effect
Supply Voltage 5Vdc (10mA typ.)
Model dedicated to all applications in harsh environments
Output Wires

Position Sensors

Информацията за складовите наличности временно не е налична.

€ 533,03

€ 53,303 Each (In a Box of 10) (ex VAT)

Vishay Hall Effect Sensor

€ 533,03

€ 53,303 Each (In a Box of 10) (ex VAT)

Vishay Hall Effect Sensor
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Кутия
10 - 10€ 53,303€ 533,03
20+€ 50,638€ 506,38

Технически документи

Спецификации

Brand

Vishay

Element Material

Thermoplastic

Mounting Type

Panel Mount

Shaft Length

16mm

Length

22mm

Shaft Diameter

6.35 mm

Actuator Type

Single-turn Rotating Shaft

Series

981 HE

Страна на произход

Czech Republic

Детайли за продукта

Throttle Position Sensor

Vishay 981 HE series throttle position sensors feature Hall Effect technology giving the ability to perform in conditions involving high-frequency vibrations up to 20 G and shocks up to 50 G over a temperature range of −45 °C to +125 °C, providing a strong advantage over other technologies. The sensor is optimized for foot pedal position sensors, throttle position sensors, steering position sensors, drive-by-wire, lift and shuttle position sensors, tilt control and tilt positioning feedback, and suspension system position sensors in marine, avionics, fork lift trucks, farm equipment, cranes, and automotive applications.

Accurate linearity down to ±0.5%
Easy mounting principle
Non contacting technology: Hall Effect
Supply Voltage 5Vdc (10mA typ.)
Model dedicated to all applications in harsh environments
Output Wires

Position Sensors