Vishay Single Layer Ceramic Capacitor (SLCC) 1nF 15kV dc -20 → +80% Y5U Dielectric, 615R, Through Hole +105°C

Номер на артикул на RS: 131-1214Марка: Vishay№ по каталога на производителя: 615R150GAD10
brand-logo

Технически документи

Спецификации

Brand

Vishay

Capacitance

1nF

Voltage

15kV dc

Mounting Type

Through Hole

Series

615R

Tolerance

-20 → +80%

Dielectric

Y5U

Diameter

17mm

Depth

10.7mm

Dimensions

17 (Dia.) x 49mm

Suppression Class

Class II

Maximum Operating Temperature

+105°C

Dielectric Material Family

Ceramic

Minimum Operating Temperature

-25°C

Dissipation Factor

2%

Terminal Type

Radial

Страна на произход

Czech Republic

Детайли за продукта

615R Series Ceramic Capacitors

The Vishay 615R series of high voltage ceramic disc capacitors are designed for use in high power applications where stability is required. The capacitors consist of a ceramic disc, with both sides silver plated and coated with a flame retardant epoxy resin.

Features

High capacitance with small size
Low losses
High reliability
Tinned copper radial leads"

Applications

TV and monitors
DC and pulse high voltage
X-ray equipment
Switched Mode Power Supply ( SMPS)

X7R Dielectric

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 8,73

€ 8,73 Всеки (ex VAT)

Vishay Single Layer Ceramic Capacitor (SLCC) 1nF 15kV dc -20 → +80% Y5U Dielectric, 615R, Through Hole +105°C
Изберете тип опаковка

€ 8,73

€ 8,73 Всеки (ex VAT)

Vishay Single Layer Ceramic Capacitor (SLCC) 1nF 15kV dc -20 → +80% Y5U Dielectric, 615R, Through Hole +105°C

Информацията за складовите наличности временно не е налична.

Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

количествоЕдинична цена
1 - 9€ 8,73
10 - 24€ 7,16
25 - 49€ 6,55
50 - 99€ 6,28
100+€ 6,13

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

Vishay

Capacitance

1nF

Voltage

15kV dc

Mounting Type

Through Hole

Series

615R

Tolerance

-20 → +80%

Dielectric

Y5U

Diameter

17mm

Depth

10.7mm

Dimensions

17 (Dia.) x 49mm

Suppression Class

Class II

Maximum Operating Temperature

+105°C

Dielectric Material Family

Ceramic

Minimum Operating Temperature

-25°C

Dissipation Factor

2%

Terminal Type

Radial

Страна на произход

Czech Republic

Детайли за продукта

615R Series Ceramic Capacitors

The Vishay 615R series of high voltage ceramic disc capacitors are designed for use in high power applications where stability is required. The capacitors consist of a ceramic disc, with both sides silver plated and coated with a flame retardant epoxy resin.

Features

High capacitance with small size
Low losses
High reliability
Tinned copper radial leads"

Applications

TV and monitors
DC and pulse high voltage
X-ray equipment
Switched Mode Power Supply ( SMPS)

X7R Dielectric

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more