Vishay 200V 60A, Silicon Junction Diode, 3-Pin TO-247AC 60APU02

Номер на артикул на RS: 395-3553Марка: Vishay№ по каталога на производителя: 60APU02
brand-logo

Технически документи

Спецификации

Brand

Vishay

Mounting Type

Through Hole

Package Type

TO-247AC

Maximum Continuous Forward Current

60A

Peak Reverse Repetitive Voltage

200V

Diode Configuration

Single

Diode Type

Silicon Junction

Pin Count

3

Maximum Forward Voltage Drop

1.08V

Number of Elements per Chip

1

Peak Reverse Recovery Time

35ns

Peak Non-Repetitive Forward Surge Current

800A

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

Vishay 200V 60A, Silicon Junction Diode, 3-Pin TO-247AC 60APU02

P.O.A.

Vishay 200V 60A, Silicon Junction Diode, 3-Pin TO-247AC 60APU02
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Brand

Vishay

Mounting Type

Through Hole

Package Type

TO-247AC

Maximum Continuous Forward Current

60A

Peak Reverse Repetitive Voltage

200V

Diode Configuration

Single

Diode Type

Silicon Junction

Pin Count

3

Maximum Forward Voltage Drop

1.08V

Number of Elements per Chip

1

Peak Reverse Recovery Time

35ns

Peak Non-Repetitive Forward Surge Current

800A

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от