Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Vishay 100μF MnO2 Tantalum Capacitor 16V dc, 593D Series

Номер на артикул на RS: 684-4477PМарка: Vishay№ по каталога на производителя: 593D107X9016D2TE3
brand-logo

Технически документи

Спецификации

Brand

Vishay

Technology

MnO2

Capacitance

100µF

Voltage

16V dc

Mounting Type

Surface Mount

Package/Case

7343-31

Equivalent Series Resistance

125mΩ

Tolerance

±10%

Length

7.3mm

Depth

4.3mm

Height

2.8mm

Dimensions

7.3 x 4.3 x 2.8mm

Series

593D

Maximum Operating Temperature

+125°C

Electrolyte Type

Solid

Leakage Current

16 μA

Dissipation Factor

8%

Tolerance Plus

+10%

Minimum Operating Temperature

-55°C

Terminal Type

Surface Mount

Tolerance Minus

-10%

Детайли за продукта

593D Series

The Vishay 593D solid tantalum capacitors are a low profile Tantamount surface mount chip with a conformal coating. The 593D series is available in a wide range of capacitance values and voltage ratings that offer low ESR and maximum CV, suitable for a wide range of applications.
Tantalum capacitors are the preferred choice in applications where volumetric efficiency, stable electrical parameters, high reliability, and long service life are primary considerations.

Surface mount
High temperature rating

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 4,96

€ 0,992 Each (Supplied on a Reel) (ex VAT)

Vishay 100μF MnO2 Tantalum Capacitor 16V dc, 593D Series
Изберете тип опаковка

€ 4,96

€ 0,992 Each (Supplied on a Reel) (ex VAT)

Vishay 100μF MnO2 Tantalum Capacitor 16V dc, 593D Series
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

Vishay

Technology

MnO2

Capacitance

100µF

Voltage

16V dc

Mounting Type

Surface Mount

Package/Case

7343-31

Equivalent Series Resistance

125mΩ

Tolerance

±10%

Length

7.3mm

Depth

4.3mm

Height

2.8mm

Dimensions

7.3 x 4.3 x 2.8mm

Series

593D

Maximum Operating Temperature

+125°C

Electrolyte Type

Solid

Leakage Current

16 μA

Dissipation Factor

8%

Tolerance Plus

+10%

Minimum Operating Temperature

-55°C

Terminal Type

Surface Mount

Tolerance Minus

-10%

Детайли за продукта

593D Series

The Vishay 593D solid tantalum capacitors are a low profile Tantamount surface mount chip with a conformal coating. The 593D series is available in a wide range of capacitance values and voltage ratings that offer low ESR and maximum CV, suitable for a wide range of applications.
Tantalum capacitors are the preferred choice in applications where volumetric efficiency, stable electrical parameters, high reliability, and long service life are primary considerations.

Surface mount
High temperature rating

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more