Технически документи
Спецификации
Brand
VishayTechnology
MnO2
Capacitance
10µF
Voltage
10V dc
Mounting Type
Surface Mount
Package/Case
3216-18
Equivalent Series Resistance
2Ω
Tolerance
±10%
Length
3.2mm
Depth
1.6mm
Height
1.6mm
Dimensions
3.2 x 1.6 x 1.6mm
Series
593D
Maximum Operating Temperature
+125°C
Electrolyte Type
Solid
Tolerance Plus
+10%
Minimum Operating Temperature
-55°C
Dissipation Factor
6%
Terminal Type
Surface Mount
Tolerance Minus
-10%
Leakage Current
1 μA
Детайли за продукта
593D Series
The Vishay 593D solid tantalum capacitors are a low profile Tantamount surface mount chip with a conformal coating. The 593D series is available in a wide range of capacitance values and voltage ratings that offer low ESR and maximum CV, suitable for a wide range of applications.
Tantalum capacitors are the preferred choice in applications where volumetric efficiency, stable electrical parameters, high reliability, and long service life are primary considerations.
Surface mount
High temperature rating
€ 215,06
€ 0,108 Each (On a Reel of 2000) (ex VAT)
2000
€ 215,06
€ 0,108 Each (On a Reel of 2000) (ex VAT)
2000
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
VishayTechnology
MnO2
Capacitance
10µF
Voltage
10V dc
Mounting Type
Surface Mount
Package/Case
3216-18
Equivalent Series Resistance
2Ω
Tolerance
±10%
Length
3.2mm
Depth
1.6mm
Height
1.6mm
Dimensions
3.2 x 1.6 x 1.6mm
Series
593D
Maximum Operating Temperature
+125°C
Electrolyte Type
Solid
Tolerance Plus
+10%
Minimum Operating Temperature
-55°C
Dissipation Factor
6%
Terminal Type
Surface Mount
Tolerance Minus
-10%
Leakage Current
1 μA
Детайли за продукта
593D Series
The Vishay 593D solid tantalum capacitors are a low profile Tantamount surface mount chip with a conformal coating. The 593D series is available in a wide range of capacitance values and voltage ratings that offer low ESR and maximum CV, suitable for a wide range of applications.
Tantalum capacitors are the preferred choice in applications where volumetric efficiency, stable electrical parameters, high reliability, and long service life are primary considerations.
Surface mount
High temperature rating