Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Vishay Single Layer Ceramic Capacitor (SLCC) 6.8pF 1kV dc ±5% C0G, NP0 Dielectric, 561R, Through Hole +105°C Max Op.

Номер на артикул на RS: 831-2944Марка: Vishay№ по каталога на производителя: 561R10TCCV68
brand-logo

Технически документи

Спецификации

Brand

Vishay

Capacitance

6.8pF

Voltage

1kV dc

Mounting Type

Through Hole

Series

561R

Tolerance

±5%

Dielectric

C0G, NP0

Diameter

6.4mm

Depth

4mm

Dimensions

6.4 (Dia.) x 38.4mm

Dielectric Material Family

Ceramic

Maximum Operating Temperature

+105°C

Minimum Operating Temperature

-55°C

Terminal Type

Radial

Capacitor Family

Single Layer

Детайли за продукта

561R Series Ceramic Capacitors

The 561R series of Vishay Ceramic Capacitors. All models are highly reliable and are of excellent quality.

Capacitance varies across all models
All Capacitors are Radial type

X7R Dielectric

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 1,31

€ 1,31 Всеки (ex VAT)

Vishay Single Layer Ceramic Capacitor (SLCC) 6.8pF 1kV dc ±5% C0G, NP0 Dielectric, 561R, Through Hole +105°C Max Op.

€ 1,31

€ 1,31 Всеки (ex VAT)

Vishay Single Layer Ceramic Capacitor (SLCC) 6.8pF 1kV dc ±5% C0G, NP0 Dielectric, 561R, Through Hole +105°C Max Op.
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 24€ 1,31
25 - 49€ 0,93
50 - 99€ 0,86
100 - 249€ 0,79
250+€ 0,72

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Brand

Vishay

Capacitance

6.8pF

Voltage

1kV dc

Mounting Type

Through Hole

Series

561R

Tolerance

±5%

Dielectric

C0G, NP0

Diameter

6.4mm

Depth

4mm

Dimensions

6.4 (Dia.) x 38.4mm

Dielectric Material Family

Ceramic

Maximum Operating Temperature

+105°C

Minimum Operating Temperature

-55°C

Terminal Type

Radial

Capacitor Family

Single Layer

Детайли за продукта

561R Series Ceramic Capacitors

The 561R series of Vishay Ceramic Capacitors. All models are highly reliable and are of excellent quality.

Capacitance varies across all models
All Capacitors are Radial type

X7R Dielectric

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от