Vishay, 4N35 DC Input Transistor Output Optocoupler, Through Hole, 6-Pin PDIP

Технически документи
Спецификации
Brand
VishayMounting Type
Through Hole
Output Device
Transistor
Maximum Forward Voltage
1.5V
Number of Channels
1
Number of Pins
6
Package Type
PDIP
Input Current Type
DC
Maximum Input Current
50 mA
Isolation Voltage
5 kVrms
Maximum Current Transfer Ratio
50%
Minimum Current Transfer Ratio
40%
Series
4N35
Детайли за продукта
Optocoupler, Transistor Output, 4Nxx Series, Vishay Semiconductor
Each optocoupler consists of gallium arsenide infrared LED and a silicon NPN phototransistor.
Features
Isolation test voltage 5000 VRMS
Interfaces with common logic families
Input-output coupling capacitance < 0.5 pF
Industry standard dual-in-line 6 pin package
Applications
AC mains detection
Reed relay driving
Switch mode power supply feedback
Telephone ring detection
Logic ground isolation
Logic coupling with high frequency noise rejection
Optocouplers, Vishay Semiconductor
€ 18,70
€ 0,374 Each (In a Tube of 50) (ex VAT)
50
€ 18,70
€ 0,374 Each (In a Tube of 50) (ex VAT)
50
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Тръба |
---|---|---|
50 - 200 | € 0,374 | € 18,70 |
250 - 450 | € 0,337 | € 16,83 |
500 - 1200 | € 0,303 | € 15,14 |
1250 - 2450 | € 0,258 | € 12,92 |
2500+ | € 0,216 | € 10,81 |
Технически документи
Спецификации
Brand
VishayMounting Type
Through Hole
Output Device
Transistor
Maximum Forward Voltage
1.5V
Number of Channels
1
Number of Pins
6
Package Type
PDIP
Input Current Type
DC
Maximum Input Current
50 mA
Isolation Voltage
5 kVrms
Maximum Current Transfer Ratio
50%
Minimum Current Transfer Ratio
40%
Series
4N35
Детайли за продукта
Optocoupler, Transistor Output, 4Nxx Series, Vishay Semiconductor
Each optocoupler consists of gallium arsenide infrared LED and a silicon NPN phototransistor.
Features
Isolation test voltage 5000 VRMS
Interfaces with common logic families
Input-output coupling capacitance < 0.5 pF
Industry standard dual-in-line 6 pin package
Applications
AC mains detection
Reed relay driving
Switch mode power supply feedback
Telephone ring detection
Logic ground isolation
Logic coupling with high frequency noise rejection