Vishay 10μF MnO2 Tantalum Capacitor 25V dc, 489D Series

Номер на артикул на RS: 169-3415Марка: Vishay№ по каталога на производителя: 489D106X0025D1VE3
brand-logo

Технически документи

Спецификации

Brand

Vishay

Technology

MnO2

Capacitance

10µF

Voltage

25V dc

Mounting Type

Through Hole

Lead Pitch

2.5mm

Tolerance

±20%

Height

9mm

Dimensions

5 (Dia.) x 9mm

Series

489D

Electrolyte Type

Solid

Maximum Operating Temperature

+85°C

Tolerance Plus

+20%

Minimum Operating Temperature

-55°C

Dissipation Factor

8%

Terminal Type

Through Hole

Diameter

5mm

Tolerance Minus

-20%

Leakage Current

3.7 μA

Lead Diameter

0.5mm

Детайли за продукта

489D Series

Solid tantalum radial capacitors
Encapsulated in a hard orange epoxy resin
Low impedance and ESR at high frequencies

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
RS PRO 10μF Electrolytic Tantalum Electrolytic Capacitor 25V dc
€ 0,264Each (In a Bag of 500) (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 575,23

€ 1,15 Each (In a Bag of 500) (ex VAT)

Vishay 10μF MnO2 Tantalum Capacitor 25V dc, 489D Series

€ 575,23

€ 1,15 Each (In a Bag of 500) (ex VAT)

Vishay 10μF MnO2 Tantalum Capacitor 25V dc, 489D Series
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Чувал
500 - 500€ 1,15€ 575,23
1000 - 2000€ 1,035€ 517,59
2500+€ 0,978€ 489,07

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
RS PRO 10μF Electrolytic Tantalum Electrolytic Capacitor 25V dc
€ 0,264Each (In a Bag of 500) (ex VAT)

Технически документи

Спецификации

Brand

Vishay

Technology

MnO2

Capacitance

10µF

Voltage

25V dc

Mounting Type

Through Hole

Lead Pitch

2.5mm

Tolerance

±20%

Height

9mm

Dimensions

5 (Dia.) x 9mm

Series

489D

Electrolyte Type

Solid

Maximum Operating Temperature

+85°C

Tolerance Plus

+20%

Minimum Operating Temperature

-55°C

Dissipation Factor

8%

Terminal Type

Through Hole

Diameter

5mm

Tolerance Minus

-20%

Leakage Current

3.7 μA

Lead Diameter

0.5mm

Детайли за продукта

489D Series

Solid tantalum radial capacitors
Encapsulated in a hard orange epoxy resin
Low impedance and ESR at high frequencies

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
RS PRO 10μF Electrolytic Tantalum Electrolytic Capacitor 25V dc
€ 0,264Each (In a Bag of 500) (ex VAT)