Vishay Single Layer Ceramic Capacitor SLCC 4.7nF 400V ac ±20% Y5U Dielectric, 440L, Through Hole +125°C Max Op. Temp.

Номер на артикул на RS: 214-5925Марка: Vishay№ по каталога на производителя: 440LD47 10PCM
brand-logo

Технически документи

Спецификации

Brand

Vishay

Capacitance

4.7nF

Voltage

400V ac

Mounting Type

Through Hole

Series

440L

Tolerance

±20%

Dielectric

Y5U

Length

15.7mm

Depth

5.8mm

Tolerance Plus

+20%

Terminal Type

Through Hole

Tolerance Minus

-20%

Dissipation Factor

1.0% at 25

Maximum Operating Temperature

+125°C

Страна на произход

Czech Republic

Детайли за продукта

440L Series

Y1-X1 Capacitors
Suitable for double or re-enforced insulated applications (Class Y1)

Warning

Capacitors are designed for connecting directly accross a mains supply but should NOT be used in positions where failure of a capacitor would expose anybody to electric shock.

Approvals

UL, CSA, VDE (CECC EN132400)

Y Class - Y1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
KEMET PME295 Paper Capacitor, 480V ac, ±20%, 4.7nF, Through Hole
€ 1,601Each (In a Pack of 5) (ex VAT)
Информацията за складовите наличности временно не е налична.

P.O.A.

Each (In a Pack of 5) (ex VAT)

Vishay Single Layer Ceramic Capacitor SLCC 4.7nF 400V ac ±20% Y5U Dielectric, 440L, Through Hole +125°C Max Op. Temp.

P.O.A.

Each (In a Pack of 5) (ex VAT)

Vishay Single Layer Ceramic Capacitor SLCC 4.7nF 400V ac ±20% Y5U Dielectric, 440L, Through Hole +125°C Max Op. Temp.
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
KEMET PME295 Paper Capacitor, 480V ac, ±20%, 4.7nF, Through Hole
€ 1,601Each (In a Pack of 5) (ex VAT)

Технически документи

Спецификации

Brand

Vishay

Capacitance

4.7nF

Voltage

400V ac

Mounting Type

Through Hole

Series

440L

Tolerance

±20%

Dielectric

Y5U

Length

15.7mm

Depth

5.8mm

Tolerance Plus

+20%

Terminal Type

Through Hole

Tolerance Minus

-20%

Dissipation Factor

1.0% at 25

Maximum Operating Temperature

+125°C

Страна на произход

Czech Republic

Детайли за продукта

440L Series

Y1-X1 Capacitors
Suitable for double or re-enforced insulated applications (Class Y1)

Warning

Capacitors are designed for connecting directly accross a mains supply but should NOT be used in positions where failure of a capacitor would expose anybody to electric shock.

Approvals

UL, CSA, VDE (CECC EN132400)

Y Class - Y1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
KEMET PME295 Paper Capacitor, 480V ac, ±20%, 4.7nF, Through Hole
€ 1,601Each (In a Pack of 5) (ex VAT)