Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Vishay 40TPS12, Thyristor 1200V, 35A 150mA

Номер на артикул на RS: 287-9729Марка: Vishay№ по каталога на производителя: 40TPS12
brand-logo
Преглед на всички в Тиристори

Технически документи

Спецификации

Brand

Vishay

Rated Average On-State Current

35A

Thyristor Type

SCR

Package Type

TO-247AC

Repetitive Peak Reverse Voltage

1200V

Surge Current Rating

600A

Mounting Type

Through Hole

Maximum Gate Trigger Current

150mA

Maximum Gate Trigger Voltage

2.5V

Maximum Holding Current

150mA

Pin Count

3

Dimensions

15.87 x 5.31 x 20.7mm

Maximum Operating Temperature

+125 °C

Repetitive Peak Off-State Current

0.5mA

Peak On-State Voltage

1.85V

Minimum Operating Temperature

-40 °C

Repetitive Peak Forward Blocking Voltage

1200V

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Vishay VS-40TPS12-M3, Thyristor 1200V, 35A 150mA
€ 6,69Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

P.O.A.

Vishay 40TPS12, Thyristor 1200V, 35A 150mA

P.O.A.

Vishay 40TPS12, Thyristor 1200V, 35A 150mA
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Vishay VS-40TPS12-M3, Thyristor 1200V, 35A 150mA
€ 6,69Всеки (ex VAT)

Технически документи

Спецификации

Brand

Vishay

Rated Average On-State Current

35A

Thyristor Type

SCR

Package Type

TO-247AC

Repetitive Peak Reverse Voltage

1200V

Surge Current Rating

600A

Mounting Type

Through Hole

Maximum Gate Trigger Current

150mA

Maximum Gate Trigger Voltage

2.5V

Maximum Holding Current

150mA

Pin Count

3

Dimensions

15.87 x 5.31 x 20.7mm

Maximum Operating Temperature

+125 °C

Repetitive Peak Off-State Current

0.5mA

Peak On-State Voltage

1.85V

Minimum Operating Temperature

-40 °C

Repetitive Peak Forward Blocking Voltage

1200V

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Vishay VS-40TPS12-M3, Thyristor 1200V, 35A 150mA
€ 6,69Всеки (ex VAT)