Vishay 357 10kΩ Rotary Potentiometer Continuous-Turns 1-Gang Panel Mount, 357B0103MAB251S22

Номер на артикул на RS: 460-2048Марка: Vishay№ по каталога на производителя: 357B0103MAB251S22
brand-logo
Преглед на всички в Потенциометри

Технически документи

Спецификации

Brand

Vishay

Potentiometer Type

Rotary

Maximum Resistance

10kΩ

Number of Gangs

1

Number of Turns

Continuous

Power Rating

1W

Electrical Taper

Linear

Element Material

Conductive Plastic

Mounting Type

Panel Mount

Termination Style

Turret

Shaft Length

6.35mm

Shaft Diameter

6.35 mm

Tolerance

±20%

Actuator Type

Slotted Shaft

Series

357

Страна на произход

Czech Republic

Детайли за продукта

Vishay Model 357 Potentiometers

From Vishay, the 357 Series of precision bush potentiometers are commonly used in audio applications. With thermoplastic housing and stainless steel end slotted shaft, the 357 series potentiometer boasts a rotational life of 5 million shaft revolutions.

Features and Benefits:

• Conductive polymer element
• Linearity Tolerance ±1% independent
• Insulation Resistance 1000MΩ @ 500Vdc
• Electrical Rotation 340° ±3°
• Running Torque 3.68mNm
• Mounting Bush Ø9.5mm L.9.5mm
• 7/8" diameter single turn
• Compact size, advanced design technology
• Offer a cost effective solution to your potentiometer requirements
• Suitable model for all industrial applications

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 31,44

€ 31,44 Всеки (ex VAT)

Vishay 357 10kΩ Rotary Potentiometer Continuous-Turns 1-Gang Panel Mount, 357B0103MAB251S22
Изберете тип опаковка

€ 31,44

€ 31,44 Всеки (ex VAT)

Vishay 357 10kΩ Rotary Potentiometer Continuous-Turns 1-Gang Panel Mount, 357B0103MAB251S22
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 1€ 31,44
2 - 4€ 29,24
5 - 9€ 27,67
10 - 24€ 25,15
25+€ 23,57

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

Vishay

Potentiometer Type

Rotary

Maximum Resistance

10kΩ

Number of Gangs

1

Number of Turns

Continuous

Power Rating

1W

Electrical Taper

Linear

Element Material

Conductive Plastic

Mounting Type

Panel Mount

Termination Style

Turret

Shaft Length

6.35mm

Shaft Diameter

6.35 mm

Tolerance

±20%

Actuator Type

Slotted Shaft

Series

357

Страна на произход

Czech Republic

Детайли за продукта

Vishay Model 357 Potentiometers

From Vishay, the 357 Series of precision bush potentiometers are commonly used in audio applications. With thermoplastic housing and stainless steel end slotted shaft, the 357 series potentiometer boasts a rotational life of 5 million shaft revolutions.

Features and Benefits:

• Conductive polymer element
• Linearity Tolerance ±1% independent
• Insulation Resistance 1000MΩ @ 500Vdc
• Electrical Rotation 340° ±3°
• Running Torque 3.68mNm
• Mounting Bush Ø9.5mm L.9.5mm
• 7/8" diameter single turn
• Compact size, advanced design technology
• Offer a cost effective solution to your potentiometer requirements
• Suitable model for all industrial applications

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more