Vishay Bridge Rectifier, 2A, 600V, 4-Pin

Номер на артикул на RS: 708-2668Марка: Vishay№ по каталога на производителя: 2W06G-E4/51
brand-logo

Технически документи

Спецификации

Brand

Vishay

Peak Average Forward Current

2A

Bridge Type

Single Phase

Peak Reverse Repetitive Voltage

600V

Mounting Type

Through Hole

Package Type

WOG

Pin Count

4

Configuration

Single

Peak Non-Repetitive Forward Surge Current

60A

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-55 °C

Peak Forward Voltage

1.1V

Peak Reverse Current

5µA

Dimensions

9.86 x 8.84 x 5.6mm

Length

9.86mm

Height

5.6mm

Width

8.84mm

Страна на произход

China

Детайли за продукта

Bridge Rectifiers with Wire Leads, 2WxxG Series, Vishay Semiconductor

Low DC reverse current
High dielectric strength case
Wire Lead structure for Printed Circuit Board (PCB) through hole mounting

Approvals

UL E54214

Bridge Rectifiers - Vishay Semiconductor

The Bridge Rectifier converts an Alternating Current (AC) input into a Direct Current (DC) output for full-wave rectification applications. The diode arrangement provides the same polarity of output for either polarity of input. A three-phase full-wave rectifier is an arrangement of six diodes in a bridge circuit configuration. The packages are designed for minimal size, highest reliability and maximum thermal performance.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Lite-On Bridge Rectifier, 2A, 600V, 4-Pin
P.O.A.Each (In a Pack of 10) (ex VAT)
Vishay Bridge Rectifier, 2A, 800V, 4-Pin
€ 0,628Each (In a Bag of 10) (ex VAT)

€ 5,78

€ 0,578 Each (In a Bag of 10) (ex VAT)

Vishay Bridge Rectifier, 2A, 600V, 4-Pin
Изберете тип опаковка

€ 5,78

€ 0,578 Each (In a Bag of 10) (ex VAT)

Vishay Bridge Rectifier, 2A, 600V, 4-Pin

Информацията за складовите наличности временно не е налична.

Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

количествоЕдинична ценаPer Чувал
10 - 90€ 0,578€ 5,78
100 - 490€ 0,561€ 5,61
500 - 990€ 0,549€ 5,49
1000 - 2490€ 0,527€ 5,27
2500+€ 0,497€ 4,97

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Lite-On Bridge Rectifier, 2A, 600V, 4-Pin
P.O.A.Each (In a Pack of 10) (ex VAT)
Vishay Bridge Rectifier, 2A, 800V, 4-Pin
€ 0,628Each (In a Bag of 10) (ex VAT)

Технически документи

Спецификации

Brand

Vishay

Peak Average Forward Current

2A

Bridge Type

Single Phase

Peak Reverse Repetitive Voltage

600V

Mounting Type

Through Hole

Package Type

WOG

Pin Count

4

Configuration

Single

Peak Non-Repetitive Forward Surge Current

60A

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-55 °C

Peak Forward Voltage

1.1V

Peak Reverse Current

5µA

Dimensions

9.86 x 8.84 x 5.6mm

Length

9.86mm

Height

5.6mm

Width

8.84mm

Страна на произход

China

Детайли за продукта

Bridge Rectifiers with Wire Leads, 2WxxG Series, Vishay Semiconductor

Low DC reverse current
High dielectric strength case
Wire Lead structure for Printed Circuit Board (PCB) through hole mounting

Approvals

UL E54214

Bridge Rectifiers - Vishay Semiconductor

The Bridge Rectifier converts an Alternating Current (AC) input into a Direct Current (DC) output for full-wave rectification applications. The diode arrangement provides the same polarity of output for either polarity of input. A three-phase full-wave rectifier is an arrangement of six diodes in a bridge circuit configuration. The packages are designed for minimal size, highest reliability and maximum thermal performance.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Lite-On Bridge Rectifier, 2A, 600V, 4-Pin
P.O.A.Each (In a Pack of 10) (ex VAT)
Vishay Bridge Rectifier, 2A, 800V, 4-Pin
€ 0,628Each (In a Bag of 10) (ex VAT)