Технически документи
Спецификации
Brand
VishayTechnology
MnO2
Capacitance
2.2µF
Voltage
25V dc
Mounting Type
Surface Mount
Package/Case
3216-18
Equivalent Series Resistance
6.3Ω
Tolerance
±10%
Length
3.2mm
Depth
1.6mm
Height
1.6mm
Dimensions
3.2 x 1.6 x 1.6mm
Series
293D
Maximum Operating Temperature
+125°C
Electrolyte Type
Solid
Tolerance Plus
+10%
Minimum Operating Temperature
-55°C
Dissipation Factor
6%
Terminal Type
Surface Mount
Tolerance Minus
-10%
Leakage Current
0.6 μA
Страна на произход
Israel
Детайли за продукта
293D Series
The Vishay 293D series industrial grade TANTAMOUNT® Capacitors are solid Tantalum, surface mount with 100% matte tin terminations. The 293D series offers stable electrical parameters, high reliability and long service life; they are the suitable for use where volumetric efficiency is required.
Performance / Electrical Characteristics
Operating Temperature: -55 °C to +125 °C (above 85 °C, voltage derating is required) Capacitance Range: 0.10 μF to 1000 μF Capacitance Tolerance: ± 5 %, ± 10 % , ± 20 % 100 % Surge Current Tested (D and E Case Codes) Voltage Rating: 4 VDC to 75 VDC
Features
Molded case available in six case codes
- Terminations: 100 % matte tin standard, tin / lead available
- Compatible with high volume automatic pick and place equipment
- Meets EIA-535-BAAC mechanical and performance requirements
- Qualified to EIA-717
- Moisture sensitivity level 1
- Optical character recognition qualified
- Compliant terminations
Applications
- Industrial
- Telecom infrastructure
- General purpose
€ 246,39
€ 0,123 Each (On a Reel of 2000) (ex VAT)
2000
€ 246,39
€ 0,123 Each (On a Reel of 2000) (ex VAT)
2000
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
VishayTechnology
MnO2
Capacitance
2.2µF
Voltage
25V dc
Mounting Type
Surface Mount
Package/Case
3216-18
Equivalent Series Resistance
6.3Ω
Tolerance
±10%
Length
3.2mm
Depth
1.6mm
Height
1.6mm
Dimensions
3.2 x 1.6 x 1.6mm
Series
293D
Maximum Operating Temperature
+125°C
Electrolyte Type
Solid
Tolerance Plus
+10%
Minimum Operating Temperature
-55°C
Dissipation Factor
6%
Terminal Type
Surface Mount
Tolerance Minus
-10%
Leakage Current
0.6 μA
Страна на произход
Israel
Детайли за продукта
293D Series
The Vishay 293D series industrial grade TANTAMOUNT® Capacitors are solid Tantalum, surface mount with 100% matte tin terminations. The 293D series offers stable electrical parameters, high reliability and long service life; they are the suitable for use where volumetric efficiency is required.
Performance / Electrical Characteristics
Operating Temperature: -55 °C to +125 °C (above 85 °C, voltage derating is required) Capacitance Range: 0.10 μF to 1000 μF Capacitance Tolerance: ± 5 %, ± 10 % , ± 20 % 100 % Surge Current Tested (D and E Case Codes) Voltage Rating: 4 VDC to 75 VDC
Features
Molded case available in six case codes
- Terminations: 100 % matte tin standard, tin / lead available
- Compatible with high volume automatic pick and place equipment
- Meets EIA-535-BAAC mechanical and performance requirements
- Qualified to EIA-717
- Moisture sensitivity level 1
- Optical character recognition qualified
- Compliant terminations
Applications
- Industrial
- Telecom infrastructure
- General purpose