Vishay 10μF Tantalum Capacitor 25V dc, 293D Series

Номер на артикул на RS: 179-7538Марка: Vishay№ по каталога на производителя: 293D106X9025B2TE3
brand-logo

Технически документи

Спецификации

Brand

Vishay

Technology

Tantalum

Capacitance

10µF

Voltage

25V dc

Mounting Type

Surface Mount

Package/Case

3528-21

Equivalent Series Resistance

2.3Ω

Automotive Standard

AEC-Q200

Tolerance

±10%

Length

3.5mm

Depth

2.8mm

Height

1.9mm

Dimensions

3.5 x 2.8 x 1.9mm

Series

293D

Electrolyte Type

Solid

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Dissipation Factor

6%

Terminal Type

Solder

Tolerance Minus

-10%

Polarised

Polar

Leakage Current

500 nA

Tolerance Plus

+10%

Dielectric Material Family

Tantalum

Страна на произход

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 8,06

€ 0,323 Each (In a Pack of 25) (ex VAT)

Vishay 10μF Tantalum Capacitor 25V dc, 293D Series
Изберете тип опаковка

€ 8,06

€ 0,323 Each (In a Pack of 25) (ex VAT)

Vishay 10μF Tantalum Capacitor 25V dc, 293D Series
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Опаковка
25 - 225€ 0,323€ 8,06
250 - 600€ 0,255€ 6,37
625 - 1225€ 0,242€ 6,05
1250 - 2475€ 0,226€ 5,64
2500+€ 0,209€ 5,23

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

Vishay

Technology

Tantalum

Capacitance

10µF

Voltage

25V dc

Mounting Type

Surface Mount

Package/Case

3528-21

Equivalent Series Resistance

2.3Ω

Automotive Standard

AEC-Q200

Tolerance

±10%

Length

3.5mm

Depth

2.8mm

Height

1.9mm

Dimensions

3.5 x 2.8 x 1.9mm

Series

293D

Electrolyte Type

Solid

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Dissipation Factor

6%

Terminal Type

Solder

Tolerance Minus

-10%

Polarised

Polar

Leakage Current

500 nA

Tolerance Plus

+10%

Dielectric Material Family

Tantalum

Страна на произход

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more