Vishay 10μF MnO2 Tantalum Capacitor 20V dc, 293D Series

Номер на артикул на RS: 684-3904Марка: Vishay№ по каталога на производителя: 293D106X9020B2TE3Distrelec Article No.: 30131964
brand-logo

Технически документи

Спецификации

Brand

Vishay

Technology

MnO2

Capacitance

10µF

Voltage

20V dc

Mounting Type

Surface Mount

Package/Case

3528-21

Equivalent Series Resistance

2.1Ω

Tolerance

±10%

Length

3.5mm

Depth

2.8mm

Height

1.9mm

Dimensions

3.5 x 2.8 x 1.9mm

Series

293D

Maximum Operating Temperature

+125°C

Electrolyte Type

Solid

Dissipation Factor

6%

Tolerance Plus

+10%

Minimum Operating Temperature

-55°C

Terminal Type

Surface Mount

Tolerance Minus

-10%

Leakage Current

2 μA

Детайли за продукта

293D Series

The Vishay 293D series industrial grade TANTAMOUNT® Capacitors are solid Tantalum, surface mount with 100% matte tin terminations. The 293D series offers stable electrical parameters, high reliability and long service life; they are the suitable for use where volumetric efficiency is required.

Performance / Electrical Characteristics

Operating Temperature: -55 °C to +125 °C (above 85 °C, voltage derating is required) Capacitance Range: 0.10 μF to 1000 μF Capacitance Tolerance: ± 5 %, ± 10 % , ± 20 % 100 % Surge Current Tested (D and E Case Codes) Voltage Rating: 4 VDC to 75 VDC

Features

Molded case available in six case codes
- Terminations: 100 % matte tin standard, tin / lead available
- Compatible with “high volume” automatic pick and place equipment
- Meets EIA-535-BAAC mechanical and performance requirements
- Qualified to EIA-717
- Moisture sensitivity level 1
- Optical character recognition qualified
- Compliant terminations

Applications

- Industrial
- Telecom infrastructure
- General purpose

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
KEMET 10μF MnO2 Tantalum Capacitor 20V dc, T491 Series
€ 0,29Each (In a Pack of 10) (ex VAT)
KEMET 10μF MnO2 Tantalum Capacitor 20V dc, T491 Series
€ 0,29Each (Supplied on a Reel) (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 3,54

€ 0,354 Each (In a Pack of 10) (ex VAT)

Vishay 10μF MnO2 Tantalum Capacitor 20V dc, 293D Series
Изберете тип опаковка

€ 3,54

€ 0,354 Each (In a Pack of 10) (ex VAT)

Vishay 10μF MnO2 Tantalum Capacitor 20V dc, 293D Series
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Опаковка
10 - 90€ 0,354€ 3,54
100 - 240€ 0,265€ 2,65
250 - 490€ 0,231€ 2,31
500 - 990€ 0,195€ 1,95
1000+€ 0,178€ 1,78

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
KEMET 10μF MnO2 Tantalum Capacitor 20V dc, T491 Series
€ 0,29Each (In a Pack of 10) (ex VAT)
KEMET 10μF MnO2 Tantalum Capacitor 20V dc, T491 Series
€ 0,29Each (Supplied on a Reel) (ex VAT)

Технически документи

Спецификации

Brand

Vishay

Technology

MnO2

Capacitance

10µF

Voltage

20V dc

Mounting Type

Surface Mount

Package/Case

3528-21

Equivalent Series Resistance

2.1Ω

Tolerance

±10%

Length

3.5mm

Depth

2.8mm

Height

1.9mm

Dimensions

3.5 x 2.8 x 1.9mm

Series

293D

Maximum Operating Temperature

+125°C

Electrolyte Type

Solid

Dissipation Factor

6%

Tolerance Plus

+10%

Minimum Operating Temperature

-55°C

Terminal Type

Surface Mount

Tolerance Minus

-10%

Leakage Current

2 μA

Детайли за продукта

293D Series

The Vishay 293D series industrial grade TANTAMOUNT® Capacitors are solid Tantalum, surface mount with 100% matte tin terminations. The 293D series offers stable electrical parameters, high reliability and long service life; they are the suitable for use where volumetric efficiency is required.

Performance / Electrical Characteristics

Operating Temperature: -55 °C to +125 °C (above 85 °C, voltage derating is required) Capacitance Range: 0.10 μF to 1000 μF Capacitance Tolerance: ± 5 %, ± 10 % , ± 20 % 100 % Surge Current Tested (D and E Case Codes) Voltage Rating: 4 VDC to 75 VDC

Features

Molded case available in six case codes
- Terminations: 100 % matte tin standard, tin / lead available
- Compatible with “high volume” automatic pick and place equipment
- Meets EIA-535-BAAC mechanical and performance requirements
- Qualified to EIA-717
- Moisture sensitivity level 1
- Optical character recognition qualified
- Compliant terminations

Applications

- Industrial
- Telecom infrastructure
- General purpose

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
KEMET 10μF MnO2 Tantalum Capacitor 20V dc, T491 Series
€ 0,29Each (In a Pack of 10) (ex VAT)
KEMET 10μF MnO2 Tantalum Capacitor 20V dc, T491 Series
€ 0,29Each (Supplied on a Reel) (ex VAT)