Технически документи
Спецификации
Brand
VishayShaft Size
6.35mm
Knob Diameter
23mm
Knob Height
25.4mm
Body Colour
Black
Indicator Colour
White
Knob Type
Dial
Страна на произход
Italy
Детайли за продукта
21-Turn 28mm Diameter Dial Mechanism
Choice of satin anodised finish with white markings on a black background or black chrome with white markings
High quality precision mechanism with ball bearing movement
Positive 'click' action transfer point
Locking lever for fixed position, special mounting spacer
Supplied with
locking key, nut & mounting instructions.
P.O.A.
1
P.O.A.
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
VishayShaft Size
6.35mm
Knob Diameter
23mm
Knob Height
25.4mm
Body Colour
Black
Indicator Colour
White
Knob Type
Dial
Страна на произход
Italy
Детайли за продукта
21-Turn 28mm Diameter Dial Mechanism
Choice of satin anodised finish with white markings on a black background or black chrome with white markings
High quality precision mechanism with ball bearing movement
Positive 'click' action transfer point
Locking lever for fixed position, special mounting spacer
Supplied with
locking key, nut & mounting instructions.