Vishay 249 50kΩ Rotary Potentiometer 1-Gang, Panel Mount (Through Hole), 249BBHS0XB25503KA

Номер на артикул на RS: 410-312Марка: Vishay№ по каталога на производителя: 249BBHS0XB25503KA
brand-logo
Преглед на всички в Потенциометри

Технически документи

Спецификации

Brand

Vishay

Potentiometer Type

Rotary

Maximum Resistance

50kΩ

Number of Gangs

1

Number of Turns

1

Power Rating

1W

Electrical Taper

Linear

Element Material

Cermet

Mounting Type

Panel Mount, Through Hole

Termination Style

Pin

Shaft Length

19.1mm

Shaft Diameter

3.18 mm

Tolerance

±10%

Actuator Type

Slotted Shaft

Series

249

Страна на произход

Czech Republic

Детайли за продукта

12·7mm 249 Series

Panel and PCB mountable
Space saving short body (7.6mm)
Lightweight
Fully insulated body and bush

Supplied with

metal lock washer and nut.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 17,42

€ 17,42 Всеки (ex VAT)

Vishay 249 50kΩ Rotary Potentiometer 1-Gang, Panel Mount (Through Hole), 249BBHS0XB25503KA
Изберете тип опаковка

€ 17,42

€ 17,42 Всеки (ex VAT)

Vishay 249 50kΩ Rotary Potentiometer 1-Gang, Panel Mount (Through Hole), 249BBHS0XB25503KA
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 9€ 17,42
10 - 24€ 16,20
25 - 49€ 15,00
50 - 99€ 14,26
100+€ 12,72

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

Vishay

Potentiometer Type

Rotary

Maximum Resistance

50kΩ

Number of Gangs

1

Number of Turns

1

Power Rating

1W

Electrical Taper

Linear

Element Material

Cermet

Mounting Type

Panel Mount, Through Hole

Termination Style

Pin

Shaft Length

19.1mm

Shaft Diameter

3.18 mm

Tolerance

±10%

Actuator Type

Slotted Shaft

Series

249

Страна на произход

Czech Republic

Детайли за продукта

12·7mm 249 Series

Panel and PCB mountable
Space saving short body (7.6mm)
Lightweight
Fully insulated body and bush

Supplied with

metal lock washer and nut.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more