Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Vishay 6.81kΩ Thin Film Thin Film Resistor 0.6W ±1% 232215626812

Номер на артикул на RS: 100-832Марка: Vishay№ по каталога на производителя: 232215626812
brand-logo

Технически документи

Спецификации

Brand

Vishay

Resistance

6.81kΩ

Power Rating

0.6W

Tolerance

±1%

Technology

Thin Film

Temperature Coefficient

±50ppm/°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
TE Connectivity 6.8kΩ Metal Film Resistor 0.6W ±1% LR1F6K8
€ 0,057Each (In a Pack of 10) (ex VAT)
Информацията за складовите наличности временно не е налична.

P.O.A.

Each (In a Pack of 5000) (ex VAT)

Vishay 6.81kΩ Thin Film Thin Film Resistor 0.6W ±1% 232215626812

P.O.A.

Each (In a Pack of 5000) (ex VAT)

Vishay 6.81kΩ Thin Film Thin Film Resistor 0.6W ±1% 232215626812
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
TE Connectivity 6.8kΩ Metal Film Resistor 0.6W ±1% LR1F6K8
€ 0,057Each (In a Pack of 10) (ex VAT)

Технически документи

Спецификации

Brand

Vishay

Resistance

6.81kΩ

Power Rating

0.6W

Tolerance

±1%

Technology

Thin Film

Temperature Coefficient

±50ppm/°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
TE Connectivity 6.8kΩ Metal Film Resistor 0.6W ±1% LR1F6K8
€ 0,057Each (In a Pack of 10) (ex VAT)